Better World
Schneider Electric Industrial Duty Momentary On-Off Foot Switch - Metal Case Material, 2NC+2NO, 3 A, 270 mA Contact
- RS Stock No.:
- 220-5254
- Mfr. Part No.:
- XPER111
- Manufacturer:
- Schneider Electric
Temporarily out of stock - back order for despatch 28-05-2024, delivery within 2 working days
Added
Price Each
€216.77
(exc. VAT)
€266.63
(inc. VAT)
Units | Per unit |
1 + | €216.77 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 220-5254
- Mfr. Part No.:
- XPER111
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MA
Product Details
The Schneider electric harmony XPE range of metal housed footswitches brought to you from , ensuring you start on the right foot! They are available with or without a protective guard cover. The guarded cover types are strongly recommended in high-risk areas where accidental starting of a machine, either by human action or falling objects could occur.
The footswitch has does not have a trigger mechanism Comprised of a strong and long-lasting metal material
Customers may hear of this product being referred to by its "short name" - XPEB
This type of footswitch is provided with a cover
Customers may hear of this product being referred to by its "short name" - XPEB
This type of footswitch is provided with a cover
Specifications
Attribute | Value |
---|---|
Series | XPE |
Contact Configuration | 2NC+2NO |
Switch Operation | Momentary On-Off |
Case Material | Metal |
Contact Voltage Rating AC | 240V |
Contact Voltage Rating DC | 250V |
Contact Current Rating | 3 A, 270 mA |
Switch Environment | Industrial Duty |
IP Rating | IP66 |
Guard Cover | Yes |
Better World Verification | Green Premium |
Better World Product | Yes |
Number of Pedals | 1 |
- RS Stock No.:
- 220-5254
- Mfr. Part No.:
- XPER111
- Manufacturer:
- Schneider Electric