Better World
Schneider Electric Industrial Duty Momentary On-Off Foot Switch - Plastic Case Material, 1NC+1NO, 3 A, 270 mA Contact
- RS Stock No.:
- 220-5260
- Mfr. Part No.:
- XPEY110
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€61.77
(exc. VAT)
€75.98
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €61.77 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 220-5260
- Mfr. Part No.:
- XPEY110
- Manufacturer:
- Schneider Electric
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Series | XPE | |
Contact Configuration | 1NC+1NO | |
Switch Operation | Momentary On-Off | |
Case Material | Plastic | |
Contact Voltage Rating AC | 240V | |
Contact Voltage Rating DC | 250V | |
Contact Current Rating | 3 A, 270 mA | |
Switch Environment | Industrial Duty | |
IP Rating | IP55 | |
Guard Cover | No | |
Better World Verification | Green Premium | |
Better World Product | Yes | |
Colour | Yellow | |
Number of Pedals | 1 | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Series XPE | ||
Contact Configuration 1NC+1NO | ||
Switch Operation Momentary On-Off | ||
Case Material Plastic | ||
Contact Voltage Rating AC 240V | ||
Contact Voltage Rating DC 250V | ||
Contact Current Rating 3 A, 270 mA | ||
Switch Environment Industrial Duty | ||
IP Rating IP55 | ||
Guard Cover No | ||
Better World Verification Green Premium | ||
Better World Product Yes | ||
Colour Yellow | ||
Number of Pedals 1 | ||
Related links
- Schneider Electric Industrial Duty Momentary On-Off Foot Switch - Plastic Case Material 3 A, 270 mA Contact
- Schneider Electric Industrial Duty Momentary On-Off Foot Switch - Plastic Case Material 3 A, 270 mA Contact
- Schneider Electric Industrial Duty Momentary On-Off Foot Switch - Plastic Case Material 270 mA @ 250 V dc, 3
- Schneider Electric Industrial Duty Momentary On-Off Foot Switch - Plastic Case Material 3 A, 270 mA Contact
- Schneider Electric Industrial Duty Momentary On-Off Foot Switch - Plastic Case Material 3 A, 270 mA Contact
- Schneider Electric Industrial Duty Momentary On-Off Foot Switch - Plastic Case Material 270 mA @ 250 V dc, 3
- Schneider Electric Industrial Duty Momentary On-Off Foot Switch - Plastic Case Material 270 mA @ 250 V dc, 3 A @
- Schneider Electric Industrial Duty Momentary On-Off Foot Switch - Metal Case Material 3 A, 270 mA Contact