Lovato Foot Switch Momentary Foot Switch - Plastic Case Material, SPDT, 10 A Contact Current, 600V Contact Voltage
- RS Stock No.:
- 248-6006
- Mfr. Part No.:
- KG200S11
- Manufacturer:
- Lovato
4 In stock for delivery within 2 working days
Price Each
€100.20
(exc. VAT)
€123.25
(inc. VAT)
Units | Per unit |
---|---|
1 + | €100.20 |
- RS Stock No.:
- 248-6006
- Mfr. Part No.:
- KG200S11
- Manufacturer:
- Lovato
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Lovatov footswitch is a K series one pedal footswitch. It is actuation free which has plastic body. It is made of Self-extinguishing double-insulation polymer thermoplastic material.
Its maximum operating temperature is 70°C
Thermal current 10A.
Thermal current 10A.
Specifications
Attribute | Value |
---|---|
Foot Switch Type | Momentary Foot Switch |
Series | KG200 |
Contact Configuration | SPDT |
Switch Operation | Momentary |
Case Material | Plastic |
Contact Voltage Rating AC | 600V |
Contact Voltage Rating DC | 600V |
Contact Current Rating | 10 A |
Switch Environment | Foot Switch |