- RS Stock No.:
- 764-4076
- Mfr. Part No.:
- 3SE2902-0AB20
- Manufacturer:
- Siemens
7 Within 2 working day(s) (EU stock)
5 Within 2 working day(s) (EU stock)
Added
Price Each
€118.27
(exc. VAT)
€145.47
(inc. VAT)
Units | Per unit |
1 + | €118.27 |
- RS Stock No.:
- 764-4076
- Mfr. Part No.:
- 3SE2902-0AB20
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
3SE2 9 Safety Foot Switch
The 3SE2 9 safety foot switch is available in a metal enclosure for rugged applications or a plastic enclosure for less harsh environments. These foot switches can be supplied with one or two pedals and with or without a cover.
Fixing holes for securing to the floor
Latching or momentary-contact versions
>10,000,000 operating cycles
Temperature rating -25 to +80 °C
Latching or momentary-contact versions
>10,000,000 operating cycles
Temperature rating -25 to +80 °C
Note
The single pedal safety foot switch, stock no. 764-4073, locks on actuation according to EN ISO 13850. After eliminating the hazard, the machine can only be restarted after manually releasing the push button on the top of the enclosure.
Standards
IEC 60947-5-1.
Emergency Stop Footswitch
Specifications
Attribute | Value |
---|---|
Foot Switch Type | Emergency Stop Foot Switch |
Contact Configuration | SPDT |
Series | SIRIUS |
Switch Operation | Momentary |
Case Material | Aluminium |
Switch Environment | Foot Switch |
IP Rating | IP65 |
Guard Cover | No |
Height | 61mm |
Depth | 61mm |
Width | 193mm |
Length | 220mm |
Dimensions | 220 x 70 x 61mm |
Number of Pedals | 1 |
- RS Stock No.:
- 764-4076
- Mfr. Part No.:
- 3SE2902-0AB20
- Manufacturer:
- Siemens