Siemens Foot Switch Momentary Foot Switch - Aluminium Case Material, 2NO/2NC
- RS Stock No.:
- 764-4082
- Mfr. Part No.:
- 3SE2932-1AB20
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€221.09
(exc. VAT)
€271.94
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €221.09 |
*price indicative
- RS Stock No.:
- 764-4082
- Mfr. Part No.:
- 3SE2932-1AB20
- Manufacturer:
- Siemens
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Contact Configuration | 2NO/2NC | |
Series | SIRIUS | |
Foot Switch Type | Emergency Stop Foot Switch | |
Switch Operation | Momentary | |
Case Material | Aluminium | |
Switch Environment | Foot Switch | |
IP Rating | IP65 | |
Guard Cover | No | |
Number of Pedals | 2 | |
Dimensions | 221 x 193 x 63mm | |
Length | 221mm | |
Width | 193mm | |
Height | 63mm | |
Select all | ||
---|---|---|
Brand Siemens | ||
Contact Configuration 2NO/2NC | ||
Series SIRIUS | ||
Foot Switch Type Emergency Stop Foot Switch | ||
Switch Operation Momentary | ||
Case Material Aluminium | ||
Switch Environment Foot Switch | ||
IP Rating IP65 | ||
Guard Cover No | ||
Number of Pedals 2 | ||
Dimensions 221 x 193 x 63mm | ||
Length 221mm | ||
Width 193mm | ||
Height 63mm | ||
Related links
- Siemens Foot Switch Momentary Foot Switch - Aluminium Case Material, 2NO/2NC
- Siemens Foot Switch 2 Step Foot Switch - Aluminium Case Material, 2NO/2NC
- Bernstein AG Foot Switch Momentary Foot Switch - Aluminium Case Material, 2NO/2NC
- Siemens Foot Switch Momentary Foot Switch - Aluminium Case Material, SPDT
- Siemens Foot Switch Momentary Foot Switch - Metal Case Material 16 A Contact Current
- Schneider Electric Industrial Duty Momentary On-Off Foot Switch - Plastic Case Material 270 mA @ 250 V dc, 3
- Schneider Electric Industrial Duty Momentary On-Off Foot Switch - Metal Case Material 270 mA @ 250 V dc, 3 A
- Bernstein AG Foot Switch Momentary Foot Switch - Aluminium Case Material, 3NO/3NC