Extech 475055 Force Gauge RS232, Range: 980 N, Resolution: 0.2 N
- RS Stock No.:
- 466-325
- Mfr. Part No.:
- 475055
- Manufacturer:
- Extech
Subtotal (1 unit)*
€759.00
(exc. VAT)
€933.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €759.00 |
*price indicative
- RS Stock No.:
- 466-325
- Mfr. Part No.:
- 475055
- Manufacturer:
- Extech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Extech | |
| Product Type | Force Gauge | |
| Accuracy | 0.5 % | |
| Units Measured | g, N | |
| Resolution | 0.2 N | |
| Digital Output | RS232 | |
| Battery Life | 428h | |
| Display Type | LCD | |
| Battery Type | AA (1.5V) | |
| Visual Alarm | Yes | |
| Power Source | Battery | |
| Plug Type | Barrel | |
| Weight | 450g | |
| Height | 215mm | |
| Standards/Approvals | CE, RoHS | |
| Width | 90mm | |
| Length | 215mm | |
| Series | 980 N | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Product Type Force Gauge | ||
Accuracy 0.5 % | ||
Units Measured g, N | ||
Resolution 0.2 N | ||
Digital Output RS232 | ||
Battery Life 428h | ||
Display Type LCD | ||
Battery Type AA (1.5V) | ||
Visual Alarm Yes | ||
Power Source Battery | ||
Plug Type Barrel | ||
Weight 450g | ||
Height 215mm | ||
Standards/Approvals CE, RoHS | ||
Width 90mm | ||
Length 215mm | ||
Series 980 N | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
- COO (Country of Origin):
- TW
The FLIR high capacity force gauge is a versatile tool designed for precise tension and compression measurements. With measuring ranges from 0.05 to 100kg, 0.05 to 220lbs, and 0.2 to 980 Newton. Comes complete with tension and compression adaptors, six AA batteries, and a case for added convenience.
Basic accuracy of 0.5% ensures reliable and precise results
Peak hold and zero functions for enhanced usability
Related links
- Extech 475055 Force Gauge RS232 Resolution: 0.2 N, RSCAL
- Extech 475055 Force Gauge RS232 Resolution: 0.2 N
- Mecmesin 860-022 Force Gauge 500 Hz RS232 Resolution: 0.2 N, UKAS
- Mecmesin 860-022 Force Gauge 500 Hz RS232 Resolution: 0.2 N
- RS PRO Force Gauge RS232, Resolution: 0.2 N
- Extech 475044 Force Gauge RS232 Resolution: 0.01 kg
- Extech 475044 Force Gauge RS232 Resolution: 0.01 kg, RSCAL
- Sauter FK 500 Force Gauge 1000 Hz Resolution: 0.2 N
