Sauter FH 10UK Force Gauge 2000 Hz RS232, Range: FH, Resolution: 0.01 N

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
181-1966
Mfr. Part No.:
FH 10UK
Manufacturer:
Sauter
Find similar products by selecting one or more attributes.
Select all

Brand

Sauter

Product Type

Force Gauge

Accuracy

±0.5 %

Resolution

0.01 N

Units Measured

lb, N, kN, t, kg

Sampling Rate

2000Hz

Digital Output

RS232

Battery Life

12h

Battery Type

Rechargeable

Visual Alarm

Yes

Plug Type

Type G - British 3-Pin

Power Source

Battery

Weight

640g

Standards/Approvals

ISO

Length

66mm

Height

230mm

Width

36mm

Series

FH

COO (Country of Origin):
CN

Sauter Force Gauge


The Sauter digital force gauge has a range of up to 10N. This gauge belongs to the Sauter FH series. It is a universal digital force gauge for tension and compression tests. This is lightweight and easy to carry. The gauge unit comes with rechargeable batteries and a charger with a hard carrying case.

Features and Benefits


• Turnable display with backlight

• Can be mounted on all the manual test stands

• Digital force gauge with an internal sensor

• Data Interface RS-232 is included

• Standard attachments: as shown below, extension rod: 90mm

• Delivered in a hard carrying case

• Selectable measuring units: N, lb and kg

• Real-time or Peak hold mode to observe transients or capture Peaks

• Function to set limits, programming of maximum/minimum, in pull and push direction, with an output of audible and optical signal

• Ideal mode for efficient and accurate testing of standard parts

• Auto power OFF

• Mini statistics kit: Calculates the average result from up to 10 stored single results

Applications


• Material force testing

• Quality control and assurance

• Spring testing

• Opening force testing

• Switch force activation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy