Sauter FC 50 Force Gauge 1000 Hz, Resolution: 0.01 N
- RS Stock No.:
- 205-9591
- Mfr. Part No.:
- FC 50
- Manufacturer:
- Sauter
Subtotal (1 unit)*
€513.89
(exc. VAT)
€632.08
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €513.89 |
*price indicative
- RS Stock No.:
- 205-9591
- Mfr. Part No.:
- FC 50
- Manufacturer:
- Sauter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sauter | |
| Product Type | Force Gauge | |
| Accuracy | 0.3 % | |
| Resolution | 0.01 N | |
| Units Measured | lb, kg, oz, N | |
| Sampling Rate | 1000Hz | |
| Battery Life | 20h | |
| Visual Alarm | Yes | |
| Power Source | 110/240 V | |
| Plug Type | EU, CH | |
| Weight | 1.2kg | |
| Width | 140mm | |
| Standards/Approvals | No | |
| Height | 34mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Select all | ||
|---|---|---|
Brand Sauter | ||
Product Type Force Gauge | ||
Accuracy 0.3 % | ||
Resolution 0.01 N | ||
Units Measured lb, kg, oz, N | ||
Sampling Rate 1000Hz | ||
Battery Life 20h | ||
Visual Alarm Yes | ||
Power Source 110/240 V | ||
Plug Type EU, CH | ||
Weight 1.2kg | ||
Width 140mm | ||
Standards/Approvals No | ||
Height 34mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
- COO (Country of Origin):
- CN
The Sauter tensile force gauge FC is a Compact force-measuring device with maximum measuring capacity of 50N. It has turnable display with backlight and internal memory for up to 1000 measurements.
Real time or Peak Hold Mode to observe transients or capture peaks
Metal housing for Durable usage in harsh environmental conditions
USB data interfaces as standard
Data Interface RS-232
Related links
- Sauter FC 50 Force Gauge 1000 Hz RSCAL
- Sauter FC 10 Force Gauge 1000 Hz Resolution: 0.01 N, RSCAL
- Sauter FC 10 Force Gauge 1000 Hz Resolution: 0.01 N
- Sauter DB 50-2 Force Gauge 1000 Hz Resolution: 0.01 N
- Sauter FH 50 Force Gauge 2000 Hz RS232 Resolution: 0.01 N
- Sauter FK 25 Force Gauge 1000 Hz Resolution: 0.01 N
- Sauter FL 20 Force Gauge 1000 Hz Resolution: 0.01 N
- Sauter DB 20-3 Force Gauge 1000 Hz Resolution: 0.01 N
