Sauter FL 200 Force Gauge 1000 Hz USB, Resolution: 0.1 N
- RS Stock No.:
- 205-9598
- Mfr. Part No.:
- FL 200
- Manufacturer:
- Sauter
Subtotal (1 unit)*
€705.82
(exc. VAT)
€868.16
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €705.82 |
*price indicative
- RS Stock No.:
- 205-9598
- Mfr. Part No.:
- FL 200
- Manufacturer:
- Sauter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sauter | |
| Product Type | Force Gauge | |
| Accuracy | 0.2 % | |
| Resolution | 0.1 N | |
| Units Measured | oz, kg, kN, lb, N | |
| Sampling Rate | 1000Hz | |
| Digital Output | USB | |
| Weight | 515g | |
| Length | 75mm | |
| Width | 175mm | |
| Standards/Approvals | RoHS | |
| Height | 30mm | |
| Maximum Operating Temperature | 35°C | |
| Select all | ||
|---|---|---|
Brand Sauter | ||
Product Type Force Gauge | ||
Accuracy 0.2 % | ||
Resolution 0.1 N | ||
Units Measured oz, kg, kN, lb, N | ||
Sampling Rate 1000Hz | ||
Digital Output USB | ||
Weight 515g | ||
Length 75mm | ||
Width 175mm | ||
Standards/Approvals RoHS | ||
Height 30mm | ||
Maximum Operating Temperature 35°C | ||
- COO (Country of Origin):
- TH
The Sauter digital force gauge FL-S is a premium force measuring instrument with graphic-assisted display and integrated measuring cell with maximum measuring capacity of 200N. It has turnable display with backlight and internal memory for up to 500 measurements.
Can be mounted on all SAUTER test stands
Real time or Peak Hold Mode to observe transients or capture peaks
Metal housing for durable usage in harsh environmental conditions
Related links
- Sauter FL 200 Force Gauge 1000 Hz USB RSCAL
- Kern FS 2-500 Force Gauge 1000 Hz USB Resolution: 0.1 N
- Sauter FL 500 Force Gauge 1000 Hz USB, Resolution: 0.2 N
- Sauter FL 5 Force Gauge 1000 Hz USB, Resolution: 0.002 N
- Sauter FL 1K Force Gauge 1000 Hz USB RSCAL
- Sauter FL 5 Force Gauge 1000 Hz USB RSCAL
- Sauter FL 10 Force Gauge 1000 Hz USB RSCAL
- Sauter FL 1K Force Gauge 1000 Hz USB, Resolution: 0.5 N
