Tractel Dynafor Pro 3,2t Force Gauge 4 Hz, Range: Dynafor Pro, Resolution: 0.5 kg
- RS Stock No.:
- 255-3729
- Mfr. Part No.:
- Dynafor Pro 3,2t
- Manufacturer:
- Tractel
Subtotal (1 unit)*
€2,395.55
(exc. VAT)
€2,946.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,395.55 |
*price indicative
- RS Stock No.:
- 255-3729
- Mfr. Part No.:
- Dynafor Pro 3,2t
- Manufacturer:
- Tractel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tractel | |
| Product Type | Force Gauge | |
| Accuracy | ±0.2 % | |
| Units Measured | kg, lb, kN, Dan, t | |
| Resolution | 0.5 kg | |
| Sampling Rate | 4Hz | |
| Battery Type | AA | |
| Power Source | Battery | |
| Weight | 860g | |
| Width | 92mm | |
| Length | 216mm | |
| Height | 39mm | |
| Standards/Approvals | IEC/EN 610101, UL, CE, EN 613261 (2013), EN 62479 (2010), CSA | |
| Series | Dynafor Pro | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Tractel | ||
Product Type Force Gauge | ||
Accuracy ±0.2 % | ||
Units Measured kg, lb, kN, Dan, t | ||
Resolution 0.5 kg | ||
Sampling Rate 4Hz | ||
Battery Type AA | ||
Power Source Battery | ||
Weight 860g | ||
Width 92mm | ||
Length 216mm | ||
Height 39mm | ||
Standards/Approvals IEC/EN 610101, UL, CE, EN 613261 (2013), EN 62479 (2010), CSA | ||
Series Dynafor Pro | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- FR
The Dynafor Pro is designed and manufactured by Tractel®.
The Dynafor Pro is a versatile and robust wireless digital dynamometer, used in various weighing and force measurement applications.
Based on the principle of strain gauge extension measurement, the sensor generates an electrical signal which is processed and analyzed by a built-in microprocessor, which transmits the information to a wireless accessory.
Equipped with radio 2.4 GHz (RF) and Bluetooth (BLE) chipsets, the Dynafor Pro provides a wireless range of:
• 400 m to Tractel® Dynafor HHD, large displays AL63 and software accessories
• 30 m to any smartdevice equipped with our free Dynafor app on iOS or Android
Delivered with adjustment certificate (5 control points), ISO certificate on request
Power supply: two AA batteries (LR6)
Safety coefficient Minimum 4
Supplied with instructions for use and maintenance
Functions Tare, Units change, Peak hold and Alarms
Display: Dynafor HHD or smartphone
Protection: IP 65
Related links
- Tractel Dynafor Pro 50t Force Gauge 4 Hz Resolution: 20 kg
- Tractel Dynafor Pro 25t Force Gauge 4 Hz Resolution: 10 kg
- Tractel Dynafor Pro 6 Range: Dynafor Pro, Resolution: 1 kg
- Tractel Dynafor Pro 15t Force Gauge 4 Hz Resolution: 10 kg
- Tractel Dynafor Pro 1t Force Gauge 4 Hz Resolution: 0.2 kg
- Tractel Dynafor Expert 2t Force Gauge 4 Hz Resolution: 0.5 kg
- Tractel Dynafor Expert 3 Range: Dynafor Expert
- Tractel Dynafor Pro 100t Force Gauge 32 Hz Resolution: 50 kg
