Mecmesin 860-021 Force Gauge 500 Hz RS232, Range: 860, Resolution: 0.05 N, UKAS

Subtotal (1 unit)*

€1,052.64

(exc. VAT)

€1,294.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,052.64

*price indicative

RS Stock No.:
725-2075
Mfr. Part No.:
860-021
Manufacturer:
Mecmesin
Find similar products by selecting one or more attributes.
Select all

Brand

Mecmesin

Product Type

Force Gauge

Accuracy

±0.5 %

Units Measured

gf, kgf, lbf, N, ozf

Resolution

0.05 N

Sampling Rate

500Hz

Digital Output

RS232

Display Type

Digital

Battery Type

AA

Visual Alarm

Yes

Power Source

Battery

Weight

50g

Standards/Approvals

No

Series

860

Maximum Operating Temperature

35°C

Minimum Operating Temperature

10°C

Calibrated

UKAS

COO (Country of Origin):
GB

Compact Force Gauge (CFG+)


Accurcay ±0.5% of full scale

Peak hold in tension and compression

Lightweight pastic case

Overload warning

Auto-off function

Powered by 4 x AAA batteries

RS232 output

CE mark

Supplied with

Test hook, compression plate and short extension.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy