Sauter FH 5 Force Gauge 2000 Hz RS232, Range: FH, Resolution: 0.001 N

Image representative of range

Subtotal (1 unit)*

€797.15

(exc. VAT)

€980.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€797.15

*price indicative

RS Stock No.:
899-7955
Mfr. Part No.:
FH 5
Manufacturer:
Sauter
Find similar products by selecting one or more attributes.
Select all

Brand

Sauter

Product Type

Force Gauge

Accuracy

0.5 %

Resolution

0.001 N

Units Measured

kg, lb, N

Sampling Rate

2000Hz

Digital Output

RS232

Battery Type

Rechargeable

Plug Type

Type C

Power Source

Battery

Weight

640g

Length

230mm

Standards/Approvals

ISO

Width

66mm

Height

35mm

Series

FH

Minimum Operating Temperature

10°C

Maximum Operating Temperature

40°C

COO (Country of Origin):
CN

FH Series Force Gauge, Digital


Digital battery force gauge with RS232 data output

Professional measuring performance, with 2000 Hz measuring frequency

Measurement accuracy ±0.2%, overload protection for 150% of final Value

For measuring tractive and compressive forces with 10 memory spaces for Peak Value entry

For continuous measurement display and tare function

Display rotatable through 180 °, with indicator in N, kg and lb

With limit Value function for quality control of equal specimens

Peak hold function for recording max. measured force, track function for continuous measurement

Mini statistics package integrated

Suitable for use with all Sauter test stands

Supplied with

Measuring device with mains adapter and 6 standard attachments, hook, pressure plate and pressure peaks, in transport case
Devices from 1000 N upwards supplied with external force transducers
Devices below 1 KN are supplied with the 6 standard accessories

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy