Finder PCB Force Guided Relay, 125V Coil Voltage, 2-Pole, DPDT

Currently unavailable
Sorry, we don't know when this will be back in stock.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

€24.68

(exc. VAT)

€30.36

(inc. VAT)

RS Stock No.:
102-462
Mfr. Part No.:
50.12.9.125.1000
Manufacturer:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Product Type

Force Guided Relay

Mount Type

PCB

Contact Configuration

DPDT

Number of Poles

2

Coil Resistance

22.3kΩ

Coil Power

700mW

Minimum Operating Temperature

-40°C

Terminal Type

Solder

Maximum Operating Temperature

70°C

Length

29mm

Depth

12.4mm

Height

25mm

Contact Material

Silver Alloy

Series

50

Isolation Coil To Contact

6kV

COO (Country of Origin):
IT

50 Series - 50.12


Finder 50 series safety relay with forcibly guided contacts according to EN 50205 type B.

High physical separation between adjacent contacts

8mm, 6kV (1.2/50μs) isolation, coil to contact

Flux proof: RT II

Approvals

IMQ, TUV, UL recognised component for Canada and US

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy