Elesta PCB Force Guided Relay, 12V dc Coil Voltage, 2-Pole, DPST

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€17.89

(exc. VAT)

€22.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 45 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€17.89
5 - 9€17.34
10 +€16.61

*price indicative

RS Stock No.:
554-829
Mfr. Part No.:
SIS 112 12VDC
Manufacturer:
Elesta
Find similar products by selecting one or more attributes.
Select all

Brand

Elesta

Product Type

Force Guided Relay

Mount Type

PCB

Contact Configuration

DPST

Number of Poles

2

Coil Resistance

520Ω

Coil Power

0.27W

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Terminal Type

Solder

Height

16.5mm

Length

29.2mm

Depth

16.6mm

Series

SIS 2

Contact Material

Gold Plated

COO (Country of Origin):
CH

Elesta SIS Relays, 2 Contacts


PCB Relay with forcibly guided contacts

Protective seperation between control and load circuit (leakage and creepage distances >10mm)

- EN 50205, type A

-Double and reinforced insulation between the contacts

- Contact mounting: SIS112 1NO/1NC

- Small external dimensions

- Mean coil power 0.27W

- Holding power 0.08 W

- For Railway Applications: EN 50155

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy