- RS Stock No.:
- 176-2963
- Mfr. Part No.:
- HFA6/24-5H1DTGF
- Manufacturer:
- Hongfa Europe GMBH
Temporarily out of stock - back order for despatch when stock is available
Price Each
€24.87
(exc. VAT)
€30.59
(inc. VAT)
Units | Per unit |
---|---|
1 + | €24.87 |
- RS Stock No.:
- 176-2963
- Mfr. Part No.:
- HFA6/24-5H1DTGF
- Manufacturer:
- Hongfa Europe GMBH
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Multi contact arrangements: 5NO+1NC,
4NO+2NC, 3NO+3NC
Forcibly guided contacts
6A switching capability
Low input power: 500mW
High insulation capability: 10kV surge voltage between input and output
Environmental friendly product
Outline Dimensions: (50.0 x 13.0 x 24.0) mm
4NO+2NC, 3NO+3NC
Forcibly guided contacts
6A switching capability
Low input power: 500mW
High insulation capability: 10kV surge voltage between input and output
Environmental friendly product
Outline Dimensions: (50.0 x 13.0 x 24.0) mm
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Mounting Type | Surface Mount |
Contact Configuration | 5PDT |
Number of Poles | 1 |
Coil Resistance | 1.152 kΩ |
Switching Current | 6A |
Coil Power | 500mW |
Maximum Switching Current AC | 6 A |
Maximum Switching Current DC | 6 A |
Maximum Switching Voltage DC | 30V |
Maximum Switching Voltage AC | 400V |
Terminal Type | PCB Pin |
Maximum Operating Temperature | +85°C |
Height | 24mm |
Series | HFA6 |
Minimum Operating Temperature | -40°C |
Contact Material | Silver Alloy |
Maximum Switching Power DC | 180 W |
Maximum Switching Power AC | 1.5 kVA |
Life | 10000000Cycles |
Length | 50mm |
Isolation Coil To Contact | 10kV |
Depth | 13mm |