TE Connectivity PCB Force Guided Relay, 24V dc Coil Voltage, 6-Pole, 6PDT
- RS Stock No.:
- 136-1907
- Mfr. Part No.:
- SR6A6K24
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 20 more to save -
View bulk pricing optionsSubtotal (1 box of 10 units)*
€252.24
(exc. VAT)
€310.26
(inc. VAT)
Temporarily out of stock
- 10 unit(s) shipping from 11 January 2027
- Plus 70 unit(s) shipping from 23 April 2027
- Plus 70 unit(s) shipping from 21 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 10 - 10 | €25.224 | €252.24 | - |
| 20 - 40 | €24.972 | €249.72 | - |
| 50 - 90 | €24.19 | €241.90 | 4% |
| 100 + | €23.408 | €234.08 | 7% |
*price indicative
- RS Stock No.:
- 136-1907
- Mfr. Part No.:
- SR6A6K24
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Force Guided Relay | |
| Mount Type | PCB | |
| Contact Configuration | 6PDT | |
| Number of Poles | 6 | |
| Coil Resistance | 720Ω | |
| Coil Power | 800mW | |
| Minimum Operating Temperature | -25°C | |
| Terminal Type | Solder | |
| Maximum Operating Temperature | 70°C | |
| Depth | 16.5mm | |
| Height | 16.5mm | |
| Length | 55mm | |
| Contact Material | Gold Plated | |
| Series | SR6 | |
| Isolation Coil To Contact | 4kVrms | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Force Guided Relay | ||
Mount Type PCB | ||
Contact Configuration 6PDT | ||
Number of Poles 6 | ||
Coil Resistance 720Ω | ||
Coil Power 800mW | ||
Minimum Operating Temperature -25°C | ||
Terminal Type Solder | ||
Maximum Operating Temperature 70°C | ||
Depth 16.5mm | ||
Height 16.5mm | ||
Length 55mm | ||
Contact Material Gold Plated | ||
Series SR6 | ||
Isolation Coil To Contact 4kVrms | ||
- COO (Country of Origin):
- CZ
Safety Relay SR6 Series
8A 6pole relay in 4PNO+DPNC or 5PNO+SPNC / 4pole in 2PNO+2NC or 3PNO+1NC
Ambient temperature range; -25 to +70°C
Force guided contacts to EN50205
Related links
- TE Connectivity PCB Force Guided Relay 6-Pole, 6PDT
- TE Connectivity PCB Force Guided Relay 6-Pole, 6PDT
- TE Connectivity PCB Force Guided Relay 6-Pole
- TE Connectivity PCB Force Guided Relay 6-Pole, 4 NO/2 NC
- Panasonic PCB Force Guided Relay 6-Pole
- Panasonic PCB Force Guided Relay 6-Pole, 3PDT
- Panasonic PCB Force Guided Relay 6-Pole, 4PST
- Omron PCB Force Guided Relay 6-Pole
