Finder DIN Rail Force Guided Relay, 24V dc Coil Voltage, 4-Pole, DPDT
- RS Stock No.:
- 249-4451
- Distrelec Article No.:
- 301-47-214
- Mfr. Part No.:
- 7S.14.9.024.4220
- Manufacturer:
- Finder
Subtotal (1 unit)*
€117.62
(exc. VAT)
€144.67
(inc. VAT)
In Stock
- 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €117.62 |
*price indicative
- RS Stock No.:
- 249-4451
- Distrelec Article No.:
- 301-47-214
- Mfr. Part No.:
- 7S.14.9.024.4220
- Manufacturer:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Force Guided Relay | |
| Mount Type | DIN Rail | |
| Contact Configuration | DPDT | |
| Number of Poles | 4 | |
| Coil Resistance | 571Ω | |
| Coil Power | 1W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Contact Material | Silver Tin Oxide, Silver Tin Oxide Gold Plated, Gold Plated Silver Nickel | |
| Series | 7S | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Force Guided Relay | ||
Mount Type DIN Rail | ||
Contact Configuration DPDT | ||
Number of Poles 4 | ||
Coil Resistance 571Ω | ||
Coil Power 1W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Contact Material Silver Tin Oxide, Silver Tin Oxide Gold Plated, Gold Plated Silver Nickel | ||
Series 7S | ||
- COO (Country of Origin):
- IT
Finder Series 7S Force Guided Relay, 24V DC Coil Voltage, DPDT Contact Configuration - 7S.14.9.024.4220
This force guided relay is designed for industrial applications, providing reliable control in automation systems. With a robust DPDT configuration and a coil voltage of 24V DC, this relay ensures secure operation under demanding conditions. It features a compact size, making it suitable for various installations.
Features & Benefits
• Forcibly guided contacts enhance safety requirements
• Durable AgSnO2 contact material improves reliability
• Wide operating temperature range from -40 to +70°C
• Compact size fits seamlessly into standard 35mm DIN rail mounts
• Proven life expectancy of 100,000 cycles ensures long-term usability
Applications
• Used For automation systems for hoists and cranes
• Ideal for control in wood-processing machines
• Essential for carousel warehouses for efficient sorting
• Suitable for lift systems and escalators
• Recommended for automatic car washes and process industry settings
What is the maximum current this relay can handle?
The relay can handle a maximum switching current of 15A, enabling it to control high-power devices effectively.
How does the relay perform in harsh environments?
It operates within a temperature range of -40 to +70°C, making it suitable for extreme conditions.
Can it be easily mounted in electrical systems?
Yes, it is designed for 35mm rail mounting, simplifying installation in various setups.
Related links
- Finder DIN Rail Force Guided Relay 4-Pole, 3PDT
- Finder PCB Force Guided Relay 4-Pole, DPDT
- Finder DIN Rail Force Guided Relay 6-Pole, 5 NO/1 NC
- Finder DIN Rail Force Guided Relay 2-Pole, SPDT
- Finder DIN Rail Force Guided Relay 24 V dc Coil Voltage, 2-Pole
- TE Connectivity DIN Rail Force Guided Relay 2-Pole, DPDT
- Phoenix Contact DIN Rail Force Guided Relay 2-Pole, DPDT
- TE Connectivity DIN Rail Force Guided Relay 2-Pole, DPDT
