Siemens Force Guided Relay, 24 → 240V ac/dc Coil Voltage, 4 Pole, DPDT
- RS Stock No.:
- 256-5388
- Mfr. Part No.:
- 3RQ10001HW00
- Manufacturer:
- Siemens
Price Each**
€120.03
(exc. VAT)
€147.64
(inc. VAT)
Temporarily out of stock - back order for despatch 02-02-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €120.03 |
**price indicative
Related links
- Siemens Force Guided Relay 4 Pole, DPDT
- Siemens Force Guided Relay 2 Pole, SPDT
- Siemens Force Guided Relay 3 Pole, 2NO/1NC
- Siemens Force Guided Relay 5 Pole, 4NO/NC
- Siemens Force Guided Relay 4 Pole, DPDT
- Finder Force Guided Relay 4 Pole, DPDT
- Omron PCB Mount Force Guided Relay 4 Pole, DPDT
- Finder DIN Rail Force Guided Relay 4 Pole, DPDT