Siemens Force Guided Relay, 24V ac/dc, 240 V ac/dc Coil Voltage, 2-Pole, SPDT
- RS Stock No.:
- 256-5401
- Mfr. Part No.:
- 3RQ12001EW00
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€164.66
(exc. VAT)
€202.53
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €164.66 |
*price indicative
- RS Stock No.:
- 256-5401
- Mfr. Part No.:
- 3RQ12001EW00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Force Guided Relay | |
| Contact Configuration | SPDT | |
| Number of Poles | 2 | |
| Coil Power | 2W | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Series | 3RQ1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Force Guided Relay | ||
Contact Configuration SPDT | ||
Number of Poles 2 | ||
Coil Power 2W | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Series 3RQ1 | ||
- COO (Country of Origin):
- DE
The Siemens Forced guided coupling relay in industrial enclosure has 1NO contact and 1NC contact and 24 V to 240 V AC/DC control supply voltage SIL 3 / PL e screw terminal type of electrical connection with any mounting position also has monostable switching behaviour, IP20 protection class.
Degree of pollution 3
Material of switching contacts AgNi + Au flash
AC/DC type of voltage
ON-delay time 50 ms
OFF-delay time 70 ms
Height 100 mm
Width 17.5 mm
Depth 90 mm
Related links
- Siemens Force Guided Relay 240 V ac/dc Coil Voltage SPDT
- Siemens Force Guided Relay 2-Pole, SPDT
- Siemens Force Guided Relay 240 V ac/dc Coil Voltage 2 NO/1 NC
- Siemens Force Guided Relay 240 V ac/dc Coil Voltage, 5-Pole
- Siemens Force Guided Relay 240 V ac/dc Coil Voltage DPDT
- TE Connectivity PCB Force Guided Relay 2-Pole, SPDT
- Finder PCB Force Guided Relay 2-Pole, SPDT
- TE Connectivity DIN Rail Force Guided Relay 2-Pole, SPDT
