TE Connectivity PCB Force Guided Relay, 110V dc Coil Voltage, 2-Pole, SPDT
- RS Stock No.:
- 276-3871
- Mfr. Part No.:
- V23047A1110A501 1-1415012-1
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 20 units)*
€298.24
(exc. VAT)
€366.84
(inc. VAT)
Temporarily out of stock
- Shipping from 16 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 20 - 20 | €14.912 | €298.24 |
| 40 - 80 | €14.023 | €280.46 |
| 100 - 180 | €13.544 | €270.88 |
| 200 + | €12.86 | €257.20 |
*price indicative
- RS Stock No.:
- 276-3871
- Mfr. Part No.:
- V23047A1110A501 1-1415012-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Force Guided Relay | |
| Mount Type | PCB | |
| Contact Configuration | SPDT | |
| Number of Poles | 2 | |
| Coil Resistance | 17.285kΩ | |
| Coil Power | 700mW | |
| Minimum Operating Temperature | -25°C | |
| Terminal Type | Solder | |
| Maximum Operating Temperature | 70°C | |
| Depth | 12.6mm | |
| Height | 25.5mm | |
| Length | 29mm | |
| Contact Material | Silver Alloy | |
| Series | SCHRACK SR2 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Force Guided Relay | ||
Mount Type PCB | ||
Contact Configuration SPDT | ||
Number of Poles 2 | ||
Coil Resistance 17.285kΩ | ||
Coil Power 700mW | ||
Minimum Operating Temperature -25°C | ||
Terminal Type Solder | ||
Maximum Operating Temperature 70°C | ||
Depth 12.6mm | ||
Height 25.5mm | ||
Length 29mm | ||
Contact Material Silver Alloy | ||
Series SCHRACK SR2 | ||
The TE Connectivity SCHRACK SR2M force guided relays are high endurance with reinforced insulation between all adjacent contacts for loads up to 6A.
Reinforced insulation between poles
Version P1 for use in sockets
Related links
- TE Connectivity PCB Force Guided Relay 2-Pole, SPDT
- Finder PCB Force Guided Relay 2-Pole, DPDT
- TE Connectivity PCB Force Guided Relay 2-Pole, SPDT
- TE Connectivity PCB Force Guided Relay 2-Pole, SPDT
- TE Connectivity PCB Force Guided Relay 2-Pole, SPDT
- TE Connectivity PCB Force Guided Relay 2-Pole, SPDT
- TE Connectivity PCB Force Guided Relay 2-Pole, SPDT
- TE Connectivity PCB Force Guided Relay 2-Pole, SPDT
