Elesta PCB Force Guided Relay, 12V dc Coil Voltage, 4 NO/2 NC

Subtotal (1 tray of 12 units)*

€462.59

(exc. VAT)

€568.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +€462.59€38.549

*price indicative

RS Stock No.:
286-1759
Mfr. Part No.:
SIR422-12VDC (H162782)
Manufacturer:
Elesta
Find similar products by selecting one or more attributes.
Select all

Brand

Elesta

Product Type

Force Guided Relay

Mount Type

PCB

Contact Configuration

4 NO/2 NC

Coil Resistance

190Ω

Coil Power

75W

Minimum Operating Temperature

-40°C

Terminal Type

Solder

Maximum Operating Temperature

70°C

Series

SIR6

Contact Material

Copper Silver Nickel

COO (Country of Origin):
CH
The Elesta force guided safety relay with forcibly guided contacts compliant with IEC 61810-3, application type A, featuring protective separation.

Suitable for print mounting

Small outer dimensions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy