Panasonic PCB Force Guided Relay, 5V dc Coil Voltage, 2-Pole, DPDT
- RS Stock No.:
- 528-4023
- Distrelec Article No.:
- 304-01-171
- Mfr. Part No.:
- SF2D5D
- Manufacturer:
- Panasonic
Subtotal (1 unit)*
€30.23
(exc. VAT)
€37.18
(inc. VAT)
In Stock
- 93 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.23 |
*price indicative
- RS Stock No.:
- 528-4023
- Distrelec Article No.:
- 304-01-171
- Mfr. Part No.:
- SF2D5D
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Force Guided Relay | |
| Mount Type | PCB | |
| Contact Configuration | DPDT | |
| Number of Poles | 2 | |
| Coil Resistance | 50Ω | |
| Coil Power | 500mW | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Terminal Type | Solder | |
| Depth | 25mm | |
| Length | 53.3mm | |
| Height | 16mm | |
| Series | SF2D | |
| Contact Material | Gold Plated | |
| Isolation Coil To Contact | 2.5kVrms | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Force Guided Relay | ||
Mount Type PCB | ||
Contact Configuration DPDT | ||
Number of Poles 2 | ||
Coil Resistance 50Ω | ||
Coil Power 500mW | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Terminal Type Solder | ||
Depth 25mm | ||
Length 53.3mm | ||
Height 16mm | ||
Series SF2D | ||
Contact Material Gold Plated | ||
Isolation Coil To Contact 2.5kVrms | ||
- COO (Country of Origin):
- CZ





Force Guided Safety Relay - SF2 Series
Used in machines, apparatus or installations that need to meet special safety requirements (presses, combustion, railway, medical)
Maximum switching voltage: 400V
Operating temperature range: -40°C to +70°C
Contact material: AgSnO2 with Au flash
Approvals
cUL, TUV, SEV
Standards
EN50205 Type A, IEC60664-1 III/4kV
Related links
- Panasonic PCB Force Guided Relay 2-Pole, DPDT
- Panasonic PCB Force Guided Relay 2-Pole, DPDT
- Finder PCB Force Guided Relay 2-Pole, DPDT
- TE Connectivity PCB Force Guided Relay 2-Pole, DPDT
- Finder PCB Force Guided Relay 2-Pole, DPDT
- Finder PCB Force Guided Relay 2-Pole, DPDT
- Finder PCB Force Guided Relay 2-Pole, DPDT
- Finder PCB Force Guided Relay 2-Pole, DPDT
