TE Connectivity Force Guided Relay, 12V dc Coil Voltage, 4-Pole
- RS Stock No.:
- 533-0930
- Distrelec Article No.:
- 137-20-760
- Mfr. Part No.:
- SR4M4012 8-1415053-1
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€29.70
(exc. VAT)
€36.53
(inc. VAT)
Temporarily out of stock
- 50 unit(s) shipping from 23 November 2026
- Plus 90 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.70 |
*price indicative
- RS Stock No.:
- 533-0930
- Distrelec Article No.:
- 137-20-760
- Mfr. Part No.:
- SR4M4012 8-1415053-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Force Guided Relay | |
| Number of Poles | 4 | |
| Coil Resistance | 180Ω | |
| Coil Power | 800mW | |
| Minimum Operating Temperature | -25°C | |
| Terminal Type | Through Hole | |
| Maximum Operating Temperature | 70°C | |
| Length | 40mm | |
| Depth | 13mm | |
| Height | 16.5mm | |
| Contact Material | Silver Alloy | |
| Isolation Coil To Contact | 4kVrms | |
| Series | SR4 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Force Guided Relay | ||
Number of Poles 4 | ||
Coil Resistance 180Ω | ||
Coil Power 800mW | ||
Minimum Operating Temperature -25°C | ||
Terminal Type Through Hole | ||
Maximum Operating Temperature 70°C | ||
Length 40mm | ||
Depth 13mm | ||
Height 16.5mm | ||
Contact Material Silver Alloy | ||
Isolation Coil To Contact 4kVrms | ||
Series SR4 | ||
- COO (Country of Origin):
- CZ
Safety Relay SR4 D/M
8A 4 pole as 2N/O + 2N/C or 3N/O + 1N/C
RoHS compliant
Ambient temperature range; -25 to +70°C
Forced guided contacts to EN50205
Contact Material AgSnO2
Related links
- TE Connectivity Force Guided Relay 4-Pole, DPDT
- TE Connectivity Board Safety Relay 4-Pole, 3 NO/1 NC
- TE Connectivity Force Guided Relay 4-Pole, DPDT
- TE Connectivity PCB Force Guided Relay 6-Pole, 4 NO/2 NC
- TE Connectivity PCB Force Guided Relay 4-Pole
- TE Connectivity PCB Force Guided Relay 4-Pole
- Elesta DIN Rail Force Guided Relay 4-Pole, 3PDT
- Panasonic PCB Force Guided Relay 4-Pole, 4 NO/4 NC
