TE Connectivity Force Guided Relay, 5V dc Coil Voltage, 1-Pole, SPDT
- RS Stock No.:
- 791-7396
- Mfr. Part No.:
- 7-1415006-1
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€12.56
(exc. VAT)
€15.45
(inc. VAT)
Temporarily out of stock
- Shipping from 13 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €12.56 |
| 5 - 9 | €11.94 |
| 10 - 14 | €11.56 |
| 15 + | €11.03 |
*price indicative
- RS Stock No.:
- 791-7396
- Mfr. Part No.:
- 7-1415006-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Force Guided Relay | |
| Contact Configuration | SPDT | |
| Number of Poles | 1 | |
| Coil Resistance | 35.7Ω | |
| Coil Power | 700mW | |
| Minimum Operating Temperature | -25°C | |
| Terminal Type | PCB Terminal | |
| Maximum Operating Temperature | 70°C | |
| Length | 29mm | |
| Depth | 12.6mm | |
| Height | 25.5mm | |
| Contact Material | Silver Alloy | |
| Isolation Coil To Contact | 4kVrms | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Force Guided Relay | ||
Contact Configuration SPDT | ||
Number of Poles 1 | ||
Coil Resistance 35.7Ω | ||
Coil Power 700mW | ||
Minimum Operating Temperature -25°C | ||
Terminal Type PCB Terminal | ||
Maximum Operating Temperature 70°C | ||
Length 29mm | ||
Depth 12.6mm | ||
Height 25.5mm | ||
Contact Material Silver Alloy | ||
Isolation Coil To Contact 4kVrms | ||

Safety relay, Series SR2M
Professional TE Connectivity safety relays for the SR2M series.
Large insulating gaps to reliably separate circuits
With forcibly guided contacts
Solder terminations
Sealed housing
Approvals
VDE (TÜV, CSA, UL in preparation)
Related links
- TE Connectivity Force Guided Relay 1-Pole, SPDT
- TE Connectivity PCB Force Guided Relay 2-Pole, SPDT
- TE Connectivity DIN Rail Force Guided Relay 2-Pole, SPDT
- TE Connectivity PCB Force Guided Relay 2-Pole, SPDT
- TE Connectivity PCB Force Guided Relay 2-Pole, SPDT
- TE Connectivity PCB Force Guided Relay 2-Pole, SPDT
- TE Connectivity PCB Force Guided Relay 2-Pole, SPDT
- TE Connectivity PCB Force Guided Relay 2-Pole, SPDT
