RS PRO Insulated Fork Terminal, 22 AWG to 16 AWG, M5 Stud Size Vinyl, Red
- RS Stock No.:
- 534-250
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 500 more to save €6.50
View bulk pricing optionsSubtotal (1 pack of 100 units)*
€17.00
(exc. VAT)
€21.00
(inc. VAT)
In Stock
- 20,000 unit(s) ready to ship from another location
- Plus 10,000 unit(s) shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 400 | €0.17 | €17.00 | - |
| 500 - 900 | €0.157 | €15.70 | €6.50 |
| 1000 - 2400 | €0.153 | €15.30 | €17.00 |
| 2500 - 4900 | €0.14 | €14.00 | €75.00 |
| 5000 + | €0.128 | €12.80 | €210.00 |
*price indicative
- RS Stock No.:
- 534-250
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fork Terminal | |
| Insulation | Insulated | |
| Width | 8.5mm | |
| Insulation Material | Vinyl | |
| Minimum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Maximum Wire Size mm² | 1.5mm² | |
| Stud Size | M5 | |
| Overall Length | 20.5mm | |
| Hooked | No | |
| Colour | Red | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Standards/Approvals | No | |
| Thickness | 800μm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fork Terminal | ||
Insulation Insulated | ||
Width 8.5mm | ||
Insulation Material Vinyl | ||
Minimum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 16AWG | ||
Maximum Wire Size mm² 1.5mm² | ||
Stud Size M5 | ||
Overall Length 20.5mm | ||
Hooked No | ||
Colour Red | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Standards/Approvals No | ||
Thickness 800μm | ||
- COO (Country of Origin):
- TW
RS PRO Insulated Crimp Spade Connector, 0.5 mm² to 1.5 mm², 22 AWG to 16 AWG, M5 Stud Size Vinyl, Red
Connect wiring to screws and studs with this insulated crimp-spade connector from RS PRO. You can use this versatile component with wires ranging from 22 AWG (American Wire Gauge) to 16 AWG in size. It's generally found in industrial environments, such as telecommunications and electronics engineering settings.
It's quick and simple to crimp the end of this connector to secure it in place, so there's no need for any soldering. The vinyl and nylon insulation sleeves have a flared design, making it easier to insert the connector. The connector comes in eye-catching red, to help you identify a particular connection at a glance.
This component is MADE from highly conductive copper contacts, so you can be sure you'll have reliable electrical transmission. You can use this connector with electrical panels, Terminal blocks and wiring harnesses.
Features and Benefits
• Red colour
• Copper contact material
• Tin contact plating
• Insulated
• Vinyl insulation material
• Maximum wire size (AWG) of 16 AWG
• Maximum wire size (mm²) of 1.5 mm²
• Minimum wire size (AWG) of 22 AWG
• Minimum wire size (mm²) of 0.5 mm²
• Overall length of 20.5 mm
• M5 stud size
• Thickness of 0.8 mm
• Width of 8.5 mm
Related links
- RS PRO Insulated Fork Terminal M5 Stud Size Vinyl, Red
- RS PRO Insulated Fork Terminal M3.7 Stud Size Vinyl, Red
- RS PRO Insulated Fork Terminal M3 Stud Size Vinyl, Red
- RS PRO Insulated Fork Terminal M3.5 Stud Size Vinyl, Red
- RS PRO Insulated Fork Terminal M6 Stud Size Vinyl, Red
- RS PRO Insulated Fork Terminal M4 Stud Size Vinyl, Red
- RS PRO Insulated Fork Terminal M4.3 Stud Size Vinyl, Red
- RS PRO Insulated Fork Terminal 3.2 mm Stud Size Vinyl, Red
