RS PRO Insulated Fork Terminal, 16 AWG to 14 AWG, M5 Stud Size Vinyl, Blue

Get a bulk buy discount

Add 500 more to save 8%

View bulk pricing options

Subtotal (1 pack of 100 units)*

€13.50

(exc. VAT)

€16.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9,600 unit(s) ready to ship from another location
  • Plus 10,000 unit(s) shipping from 22 December 2026
  • Plus 10,000 unit(s) shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 400€0.135€13.50-
500 - 900€0.124€12.408%
1000 - 2400€0.121€12.1010%
2500 - 4900€0.111€11.1017%
5000 +€0.101€10.1025%

*price indicative

RS Stock No.:
534-610
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Fork Terminal

Insulation

Insulated

Insulation Material

Vinyl

Width

9.5mm

Minimum Wire Size AWG

16AWG

Minimum Wire Size mm²

1.5mm²

Maximum Wire Size mm²

2.5mm²

Maximum Wire Size AWG

14AWG

Stud Size

M5

Overall Length

20.5mm

Hooked

No

Colour

Blue

Contact Plating

Tin

Contact Material

Copper

Standards/Approvals

No

Thickness

800μm

COO (Country of Origin):
TW

RS PRO Insulated Crimp Spade Connector, 1.5 mm² to 2.5 mm², 16 AWG to 14 AWG, M5 Stud Size Vinyl, Blue


This insulated crimp-spade connector from RS PRO connects wiring to screws and studs. It's commonly used in industrial applications, such as telecommunications and electronics engineering.

There's no need for soldering as you can simply crimp the end of the connector to secure it in place. The flared design of the vinyl and nylon insulating sleeves also makes it easy to install. Thanks to its blue colour, the connector is visible and easily identifiable at a glance. The component's highly conductive copper contacts ensure reliable electrical transmission.

You can use this connector with wires ranging in size from 16 to 14 AWG (American Wire Gauge). It's suitable for use with electrical panels, Terminal blocks and wiring harnesses.

Features and Benefits


  • Blue colour

  • Copper contact material

  • Tin contact plating

  • Insulated

  • Vinyl insulation material

  • Maximum wire size of 16 AWG

  • Maximum wire size of 2.5 mm²

  • Minimum wire size of 14 AWG

  • Minimum wire size of 1.5 mm²

  • Overall length of 20.5 mm

  • M5 stud size

  • Thickness of 0.8 mm

  • Width of 9.5 mm

  • RS PRO Insulated Spade Connectors


    These insulated crimp-spade terminals are your go-to solution for effortless wire termination without the hassle of soldering. Designed to connect wires to studs, bus bars, and more, they provide unmatched strength and durability with their copper construction and tin plating. But that's not all - these connectors are also insulated with a non-conductive, corrosion-resistant nylon material for ultimate safety and longevity.

    Features and Benefits


  • Insulated fork terminals

  • Copper with a tin plating

  • Colour coded to correspond with wire size

  • Strength and durability

  • All models are highly reliable and excellent quality

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy