Phoenix Contact, C-FCI Insulated Fork Terminal, 20 AWG to 15 AWG, M3.5 Stud Size Polyamide, Red

Subtotal (1 pack of 100 units)*

€30.44

(exc. VAT)

€37.44

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +€30.44€0.304

*price indicative

RS Stock No.:
607-255
Mfr. Part No.:
3240033
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

C-FCI

Product Type

Fork Terminal

Insulation

Insulated

Insulation Material

Polyamide

Width

5.7mm

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

15AWG

Overall Length

22mm

Stud Size

M3.5

Colour

Red

Contact Plating

Tin Plated

Contact Material

Copper

Standards/Approvals

Flammability rating according to UL 94 V2

Thickness

5.7mm

COO (Country of Origin):
CN
The Phoenix Contact Fork Type Cable Lug is designed for efficient electrical connections, providing a robust solution for your wiring needs. It features an innovative 'Easy Entry' system that facilitates swift installation, ensuring secure and reliable connections. The product's advanced design includes a hard-soldered neck, enhancing durability and performance under demanding conditions. Additionally, the cable lug meets environmental standards with its halogen-free materials, making it a sustainable choice for modern applications.

Halogen free materials contribute to environmentally friendly usage

Compact design with superior insulation for enhanced safety

Durable construction suitable for a range of applications

Ideal for professional use in various industrial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy