TE Connectivity, Solistrand Uninsulated Fork Terminal, 12 AWG to 10 AWG, M4 Stud Size
- RS Stock No.:
- 161-5208
- Mfr. Part No.:
- 323143
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 500 units)*
€263.00
(exc. VAT)
€323.50
(inc. VAT)
Temporarily out of stock
- Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 500 + | €0.526 | €263.00 |
*price indicative
- RS Stock No.:
- 161-5208
- Mfr. Part No.:
- 323143
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Fork Terminal | |
| Series | Solistrand | |
| Insulation | Uninsulated | |
| Width | 10.57mm | |
| Minimum Wire Size AWG | 12AWG | |
| Minimum Wire Size mm² | 2.6mm² | |
| Maximum Wire Size mm² | 6.6mm² | |
| Maximum Wire Size AWG | 10AWG | |
| Stud Size | M4 | |
| Overall Length | 17.63mm | |
| Hooked | No | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Standards/Approvals | No | |
| Thickness | 1.07mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Fork Terminal | ||
Series Solistrand | ||
Insulation Uninsulated | ||
Width 10.57mm | ||
Minimum Wire Size AWG 12AWG | ||
Minimum Wire Size mm² 2.6mm² | ||
Maximum Wire Size mm² 6.6mm² | ||
Maximum Wire Size AWG 10AWG | ||
Stud Size M4 | ||
Overall Length 17.63mm | ||
Hooked No | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Standards/Approvals No | ||
Thickness 1.07mm | ||
- COO (Country of Origin):
- US
TE Connectivity SOLISTRAND Spade Tongue Crimp Terminals
SOLISTRAND spade tongue crimp terminals designed to terminate solid and stranded wire and irregular shaped conductors. These SOLISTRAND spade tongue crimp terminals are MADE from fine grade high conductivity copper with tin plating and have closed barrels with brazed seams that create a uniform metal strength around the barrel. The inner surface of the barrels are either dimpled or serrated for maximum tensile strength and to maximise the electrical contact area after crimping. The bell shape barrel entrance of these SOLISTRAND spade tongue crimp terminals makes the insertion of wires easier.
TE Connectivity SOLISTRAND Terminals and Splices
Note
For suitable hand crimp tool see stock number 817-325 and stock number 373-308 for die assembly or hand crimp tool stock number 162-3159
Related links
- TE Connectivity 12 AWG to 10 AWG, M4 Stud Size
- TE Connectivity 22 AWG to 16 AWG, M4 Stud Size
- TE Connectivity 16 AWG to 14 AWG, M4 Stud Size
- TE Connectivity 12 AWG to 10 AWG, M3.5 Stud Size
- TE Connectivity M4 Stud Size 12 AWG 10 AWG Wire Size
- TE Connectivity 22 AWG to 16 AWG, M2.5 Stud Size
- Molex 12 AWG to 10 AWG Grey
- TE Connectivity 22 AWG to 16 AWG, M4 Stud Size
