TE Connectivity, PIDG Insulated Fork Terminal, 12 AWG to 10 AWG, M6 Stud Size Nylon, Yellow
- RS Stock No.:
- 165-0407
- Distrelec Article No.:
- 304-47-129
- Mfr. Part No.:
- 130491
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 500 units)*
€339.00
(exc. VAT)
€417.00
(inc. VAT)
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 500 + | €0.678 | €339.00 |
*price indicative
- RS Stock No.:
- 165-0407
- Distrelec Article No.:
- 304-47-129
- Mfr. Part No.:
- 130491
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Fork Terminal | |
| Series | PIDG | |
| Insulation | Insulated | |
| Width | 9.5mm | |
| Insulation Material | Nylon | |
| Minimum Wire Size AWG | 12AWG | |
| Minimum Wire Size mm² | 2.6mm² | |
| Maximum Wire Size AWG | 10AWG | |
| Maximum Wire Size mm² | 6.6mm² | |
| Overall Length | 32.1mm | |
| Stud Size | M6 | |
| Colour | Yellow | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Fork Terminal | ||
Series PIDG | ||
Insulation Insulated | ||
Width 9.5mm | ||
Insulation Material Nylon | ||
Minimum Wire Size AWG 12AWG | ||
Minimum Wire Size mm² 2.6mm² | ||
Maximum Wire Size AWG 10AWG | ||
Maximum Wire Size mm² 6.6mm² | ||
Overall Length 32.1mm | ||
Stud Size M6 | ||
Colour Yellow | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- HU
TE Connectivity PIDG Ring Tongue Wire Crimp Terminals
PIDG (Pre-Insulated Diamond Grip) ring tongue wire crimp terminals designed for uniform reliability in the most difficult circuit environments. These PIDG ring tongue terminals consist of a precision-formed high conductivity copper body and barrel. Inside the barrel are serrations which provide maximum contact and tensile strength after crimping. The wire barrel is surrounded with copper sleeve which provides improved wire insulation support and prevents fraying. An outer colour coded nylon sleeve aids wire size identification and a funnelled entry prevents turned back wire strands allowing fast wire insertion during high-speed production. The construction of these PIDG terminals and the use of specialised tool dies allows a uniform and reliable crimp to be produced. Available with various wire, barrel and stud sizes, these PIDG ring terminals offer a versatile solution to a wide range of wiring applications
Features and Benefits
• High conductivity copper body
• Copper sleeve for improved wire insulation support
• Serrations in wire barrel for maximum contact and tensile strength
• Colour coded sleeves for easy wire size and tooling identification
• Funnelled wire entry for easy wire insertion
• Design enables a reliable and uniform crimp
Applications
These PIDG wire terminals are suitable for use in a wide range of applications with many terminals meeting or exceeding the requirements of MIL-T-7928, Type II, Class 1 and 2. Applications include instruments/control, lighting, power supplies, panel boxes, transportation, lifting equipment, motors, aerospace and appliances.
TE Connectivity PIDG Terminals
Related links
- TE Connectivity 12 AWG to 10 AWG Yellow
- TE Connectivity 12 AWG to 10 AWG Yellow
- TE Connectivity 12 AWG to 10 AWG Yellow
- TE Connectivity 12 AWG to 10 AWG Yellow
- TE Connectivity 12 AWG to 10 AWG Yellow
- RS PRO Insulated Fork Terminal M6 Stud Size Nylon, Yellow
- TE Connectivity 16 AWG to 14 AWG Blue
- RS PRO Insulated Fork Terminal M4 Stud Size Nylon, Yellow
