RS PRO Insulated Fork Terminal, 12 AWG to 10 AWG, 4.3 mm Stud Size Vinyl, Yellow
- RS Stock No.:
- 178-8723
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€16.40
(exc. VAT)
€20.20
(inc. VAT)
In Stock
- 2,500 unit(s) ready to ship from another location
- Plus 4,000 unit(s) shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 900 | €0.164 | €16.40 |
| 1000 - 1900 | €0.149 | €14.90 |
| 2000 - 4900 | €0.136 | €13.60 |
| 5000 - 9900 | €0.126 | €12.60 |
| 10000 + | €0.114 | €11.40 |
*price indicative
- RS Stock No.:
- 178-8723
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fork Terminal | |
| Series | RS PRO | |
| Insulation | Insulated | |
| Insulation Material | Vinyl | |
| Width | 7.2mm | |
| Minimum Wire Size AWG | 12AWG | |
| Minimum Wire Size mm² | 4mm² | |
| Maximum Wire Size mm² | 6mm² | |
| Maximum Wire Size AWG | 10AWG | |
| Overall Length | 24.4mm | |
| Stud Size | 4.3 mm | |
| Hooked | No | |
| Colour | Yellow | |
| Contact Material | Copper | |
| Standards/Approvals | No | |
| Thickness | 1mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fork Terminal | ||
Series RS PRO | ||
Insulation Insulated | ||
Insulation Material Vinyl | ||
Width 7.2mm | ||
Minimum Wire Size AWG 12AWG | ||
Minimum Wire Size mm² 4mm² | ||
Maximum Wire Size mm² 6mm² | ||
Maximum Wire Size AWG 10AWG | ||
Overall Length 24.4mm | ||
Stud Size 4.3 mm | ||
Hooked No | ||
Colour Yellow | ||
Contact Material Copper | ||
Standards/Approvals No | ||
Thickness 1mm | ||
- COO (Country of Origin):
- TW
The RS PRO Insulated spade connector has overall length of 24.4mm with thickness of 1mm and wire size of 10AWG.
Colour: Yellow
Maximum Temperature Range: 105°C
Related links
- RS PRO Insulated Fork Terminal 4.3 mm Stud Size Vinyl, Yellow
- RS PRO Insulated Fork Terminal 5.3 mm Stud Size Vinyl, Yellow
- RS PRO Insulated Fork Terminal 4.3 mm Stud Size Vinyl, Red
- RS PRO Insulated Fork Terminal 4.3 mm Stud Size Vinyl, Blue
- RS PRO Insulated Fork Terminal M6 Stud Size Vinyl, Yellow
- RS PRO Insulated Fork Terminal M5 Stud Size Vinyl, Yellow
- RS PRO Insulated Fork Terminal M12 Stud Size Vinyl, Yellow
- RS PRO Insulated Fork Terminal M4 Stud Size Vinyl, Yellow
