RS PRO Insulated Fork Terminal, 22 AWG to 16 AWG, 4.3 mm Stud Size Vinyl, Red

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 100 units)*

€8.30

(exc. VAT)

€10.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
100 - 900€0.083€8.30
1000 - 1900€0.075€7.50
2000 - 4900€0.069€6.90
5000 - 9900€0.064€6.40
10000 +€0.058€5.80

*price indicative

RS Stock No.:
178-8732
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Fork Terminal

Series

RS PRO

Insulation

Insulated

Insulation Material

Vinyl

Width

7.2mm

Minimum Wire Size AWG

22AWG

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

1.5mm²

Maximum Wire Size AWG

16AWG

Overall Length

22mm

Stud Size

4.3 mm

Hooked

No

Colour

Red

Contact Material

Copper

Standards/Approvals

No

Thickness

750μm

COO (Country of Origin):
TW
The RS PRO Insulated spade connector has overall length of 22mm with thickness of 0.75mm and wire size of 16AWG.

Colour: Red

Maximum Temperature Range: 105°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy