MECATRACTION Insulated Fork Terminal, 4 mm Stud Size Polycarbonate, Red
- RS Stock No.:
- 265-0436
- Mfr. Part No.:
- C100SRGFA1-3
- Manufacturer:
- MECATRACTION
Subtotal (1 box of 100 units)*
€29.30
(exc. VAT)
€36.00
(inc. VAT)
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 + | €0.293 | €29.30 |
*price indicative
- RS Stock No.:
- 265-0436
- Mfr. Part No.:
- C100SRGFA1-3
- Manufacturer:
- MECATRACTION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MECATRACTION | |
| Product Type | Fork Terminal | |
| Insulation | Insulated | |
| Insulation Material | Polycarbonate | |
| Width | 5.5mm | |
| Stud Size | 4 mm | |
| Overall Length | 20mm | |
| Hooked | No | |
| Colour | Red | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Standards/Approvals | UL 94 V-2 | |
| Thickness | 6.4mm | |
| Select all | ||
|---|---|---|
Brand MECATRACTION | ||
Product Type Fork Terminal | ||
Insulation Insulated | ||
Insulation Material Polycarbonate | ||
Width 5.5mm | ||
Stud Size 4 mm | ||
Overall Length 20mm | ||
Hooked No | ||
Colour Red | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Standards/Approvals UL 94 V-2 | ||
Thickness 6.4mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Mecatraction pre-insulated double crimp fork terminal are use for connecting an electrical cable or wire to a stud or a post on an electrical component such as a battery terminal. This terminal is made from highly conductive copper and then tin plated
Barrel with funnel entry
Grooves in the barrel for a better electrical contact and a better tensile strength
Polycarbonate insulation sleeve
Related links
- MECATRACTION Insulated Fork Terminal Red
- MECATRACTION Insulated Fork Terminal Blue
- MECATRACTION Insulated Fork Terminal Yellow
- MECATRACTION Insulated Fork Terminal Blue
- MECATRACTION Insulated Fork Terminal Red
- MECATRACTION Insulated Fork Terminal Yellow
- MECATRACTION 14 AWG to 10 AWG Yellow
- MECATRACTION 17 AWG to 14 AWG Yellow Red
