RS PRO Insulated Fork Terminal, 22 AWG to 16 AWG, M6 Stud Size Nylon, Red
- RS Stock No.:
- 267-3666
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
€17.10
(exc. VAT)
€21.00
(inc. VAT)
In Stock
- 3,100 unit(s) ready to ship from another location
- Plus 4,000 unit(s) shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 400 | €0.171 | €17.10 |
| 500 - 2400 | €0.166 | €16.60 |
| 2500 - 4900 | €0.161 | €16.10 |
| 5000 - 9900 | €0.156 | €15.60 |
| 10000 + | €0.152 | €15.20 |
*price indicative
- RS Stock No.:
- 267-3666
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fork Terminal | |
| Series | RS PRO | |
| Insulation | Insulated | |
| Width | 12mm | |
| Insulation Material | Nylon | |
| Minimum Wire Size AWG | 22AWG | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Maximum Wire Size AWG | 16AWG | |
| Stud Size | M6 | |
| Overall Length | 28mm | |
| Hooked | No | |
| Colour | Red | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Standards/Approvals | No | |
| Thickness | 750μm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fork Terminal | ||
Series RS PRO | ||
Insulation Insulated | ||
Width 12mm | ||
Insulation Material Nylon | ||
Minimum Wire Size AWG 22AWG | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Maximum Wire Size AWG 16AWG | ||
Stud Size M6 | ||
Overall Length 28mm | ||
Hooked No | ||
Colour Red | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Standards/Approvals No | ||
Thickness 750μm | ||
- COO (Country of Origin):
- TW

RS PRO Insulated Double Crimp Spade Terminals
Tired of unreliable connections that leave you in a tangled mess? Look no further than RS PRO crimp terminals. These high-quality insulated fork terminals are here to simplify your electrical connections. With their durable construction and maximum conductivity, you can bid farewell to loose wires and hello to a secure and reliable connection every time.
Made from highly conductive copper and tin plated for maximum electrical conductivity and corrosion resistance, these crimp connectors are the epitome of durability. Say goodbye to flimsy connections that cause headaches and hello to the perfect connection with RS PRO Crimp Connectors. Get ready to experience hassle-free electrical work like never before.
Features and Benefits
Related links
- RS PRO Insulated Fork Terminal M6 Stud Size Nylon, Blue
- RS PRO Insulated Fork Terminal M6 Stud Size Nylon, Yellow
- RS PRO Insulated Fork Terminal M4.5 Stud Size Nylon, Red
- RS PRO Insulated Fork Terminal M5 Stud Size Nylon, Red
- RS PRO Insulated Fork Terminal 4.3 mm Stud Size Nylon, Red
- RS PRO Insulated Fork Terminal 3.2 mm Stud Size Nylon, Red
- RS PRO Insulated Fork Terminal 3.7 mm Stud Size Nylon, Red
- RS PRO Insulated Fork Terminal M6 Stud Size Vinyl, Red
