RS PRO Insulated Fork Terminal, 22 AWG to 16 AWG, M8 Stud Size Vinyl, Red
- RS Stock No.:
- 613-9485
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
€23.30
(exc. VAT)
€28.70
(inc. VAT)
In Stock
- 2,600 unit(s) ready to ship from another location
- Plus 4,000 unit(s) shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 400 | €0.233 | €23.30 |
| 500 - 2400 | €0.198 | €19.80 |
| 2500 + | €0.175 | €17.50 |
*price indicative
- RS Stock No.:
- 613-9485
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | Fork Terminal | |
| Insulation | Insulated | |
| Width | 11.6mm | |
| Insulation Material | Vinyl | |
| Minimum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size mm² | 1.5mm² | |
| Maximum Wire Size AWG | 16AWG | |
| Overall Length | 25.4mm | |
| Stud Size | M8 | |
| Hooked | No | |
| Colour | Red | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Standards/Approvals | No | |
| Thickness | 750μm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type Fork Terminal | ||
Insulation Insulated | ||
Width 11.6mm | ||
Insulation Material Vinyl | ||
Minimum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size mm² 1.5mm² | ||
Maximum Wire Size AWG 16AWG | ||
Overall Length 25.4mm | ||
Stud Size M8 | ||
Hooked No | ||
Colour Red | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Standards/Approvals No | ||
Thickness 750μm | ||
- COO (Country of Origin):
- TW
RS PRO Insulated Spade Connectors
These insulated crimp-spade terminals are your go-to solution for effortless wire termination without the hassle of soldering. Designed to connect wires to studs, bus bars, and more, they provide unmatched strength and durability with their copper construction and tin plating. But that's not all - these connectors are also insulated with a non-conductive, corrosion-resistant nylon material for ultimate safety and longevity.
Features and Benefits
Approvals
UL (E125401)
Related links
- RS PRO Insulated Fork Terminal M3.7 Stud Size Vinyl, Red
- RS PRO Insulated Fork Terminal M3 Stud Size Vinyl, Red
- RS PRO Insulated Fork Terminal M3.5 Stud Size Vinyl, Red
- RS PRO Insulated Fork Terminal M6 Stud Size Vinyl, Red
- RS PRO Insulated Fork Terminal M4 Stud Size Vinyl, Red
- RS PRO Insulated Fork Terminal M4.3 Stud Size Vinyl, Red
- RS PRO Insulated Fork Terminal 3.2 mm Stud Size Vinyl, Red
- RS PRO Insulated Fork Terminal M5 Stud Size Vinyl, Red
