RS PRO Insulated Fork Terminal, 12 AWG to 10 AWG, M10 Stud Size Vinyl, Yellow
- RS Stock No.:
- 613-9592
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 500 more to save 15%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
€36.30
(exc. VAT)
€44.60
(inc. VAT)
Temporarily out of stock
- 5,700 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 400 | €0.363 | €36.30 | - |
| 500 - 2400 | €0.308 | €30.80 | 15% |
| 2500 + | €0.272 | €27.20 | 25% |
*price indicative
- RS Stock No.:
- 613-9592
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | Fork Terminal | |
| Insulation | Insulated | |
| Insulation Material | Vinyl | |
| Width | 15mm | |
| Minimum Wire Size AWG | 12AWG | |
| Minimum Wire Size mm² | 4mm² | |
| Maximum Wire Size mm² | 6mm² | |
| Maximum Wire Size AWG | 10AWG | |
| Stud Size | M10 | |
| Overall Length | 31.5mm | |
| Hooked | No | |
| Colour | Yellow | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Standards/Approvals | No | |
| Thickness | 1mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type Fork Terminal | ||
Insulation Insulated | ||
Insulation Material Vinyl | ||
Width 15mm | ||
Minimum Wire Size AWG 12AWG | ||
Minimum Wire Size mm² 4mm² | ||
Maximum Wire Size mm² 6mm² | ||
Maximum Wire Size AWG 10AWG | ||
Stud Size M10 | ||
Overall Length 31.5mm | ||
Hooked No | ||
Colour Yellow | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Standards/Approvals No | ||
Thickness 1mm | ||
- COO (Country of Origin):
- TW
RS PRO Insulated Spade Connectors
These insulated crimp-spade terminals are your go-to solution for effortless wire termination without the hassle of soldering. Designed to connect wires to studs, bus bars, and more, they provide unmatched strength and durability with their copper construction and tin plating. But that's not all - these connectors are also insulated with a non-conductive, corrosion-resistant nylon material for ultimate safety and longevity.
Features and Benefits
Approvals
UL (E125401)
Related links
- RS PRO Insulated Fork Terminal M12 Stud Size Vinyl, Yellow
- RS PRO Insulated Fork Terminal M3.5 Stud Size Vinyl, Yellow
- RS PRO Insulated Fork Terminal M4 Stud Size Vinyl, Yellow
- RS PRO Insulated Fork Terminal M8 Stud Size Vinyl, Yellow
- RS PRO Insulated Fork Terminal M6 Stud Size Vinyl, Yellow
- RS PRO Insulated Fork Terminal M5 Stud Size Vinyl, Yellow
- RS PRO Insulated Fork Terminal 5.3 mm Stud Size Vinyl, Yellow
- RS PRO Insulated Fork Terminal 4.3 mm Stud Size Vinyl, Yellow
