- RS Stock No.:
- 837-7169
- Mfr. Part No.:
- MH14-8FLK
- Manufacturer:
- 3M
Discontinued product
- RS Stock No.:
- 837-7169
- Mfr. Part No.:
- MH14-8FLK
- Manufacturer:
- 3M
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
3M Scotchlok™ Heat Shrink Brazed Seam Locking Forks
The Scotchlok™ series has been designed as a premium line of terminals and offers a wide variety of insulation types such as heat shrink, nylon, vinyl and non-insulated. They also come with various barrel styles to choose from such as butted, brazed, seamless and interlocking. The offer effective and reliable performance and have been designed for easy instillation.
Terminal Type: Fork
Terminal Style: Locking
Insulation Material: Heat Shrink
Barrel Style: Brazed
Terminal Style: Locking
Insulation Material: Heat Shrink
Barrel Style: Brazed
Standards
UL and CSA
3M Scotchlok™ Series
Specifications
Attribute | Value |
---|---|
Series | MH |
Insulation | Insulated |
Width | 7.62mm |
Minimum Wire Size AWG | 16AWG |
Shrouded/Unshrouded | Unshrouded |
Maximum Wire Size AWG | 14AWG |
Stud Size | #8 |
Colour | Blue |
Overall Length | 25.4mm |
Thickness | 0.76mm |