TE Connectivity, FPC 1 mm Pitch 12 Way Right Angle Female FPC Connector, Surface Mount
- RS Stock No.:
- 471-043
- Distrelec Article No.:
- 304-48-428
- Mfr. Part No.:
- 1-84952-2
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 1200 units)*
€1,248.77
(exc. VAT)
€1,535.99
(inc. VAT)
- Ready to ship from 21 December 2026
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,248.77 | €1.041 |
*price indicative
- RS Stock No.:
- 471-043
- Distrelec Article No.:
- 304-48-428
- Mfr. Part No.:
- 1-84952-2
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | FPC Connector | |
| Number of Contacts | 12 | |
| Contact Material | Phosphor Bronze | |
| Sub Type | FPC Connector | |
| Current | 1A | |
| Pitch | 1mm | |
| Mount Type | Board | |
| Connector Gender | Female | |
| Contact Position | Bottom | |
| Termination Type | Surface Mount | |
| Insertion Force | ZIF | |
| Orientation | Right Angle | |
| Voltage | 200V | |
| Minimum Operating Temperature | -40°C | |
| Series | FPC | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Number of Rows | 1 | |
| Contact Plating | Tin Plated | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type FPC Connector | ||
Number of Contacts 12 | ||
Contact Material Phosphor Bronze | ||
Sub Type FPC Connector | ||
Current 1A | ||
Pitch 1mm | ||
Mount Type Board | ||
Connector Gender Female | ||
Contact Position Bottom | ||
Termination Type Surface Mount | ||
Insertion Force ZIF | ||
Orientation Right Angle | ||
Voltage 200V | ||
Minimum Operating Temperature -40°C | ||
Series FPC | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Number of Rows 1 | ||
Contact Plating Tin Plated | ||
Housing Material LCP | ||
- COO (Country of Origin):
- CN
