TE Connectivity, 5499913-6 300 μm Pitch 26 Way Right Angle FPC Connector, Bottom
- RS Stock No.:
- 478-330
- Distrelec Article No.:
- 304-48-965
- Mfr. Part No.:
- 5499913-6
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 40 units)*
€202.18
(exc. VAT)
€248.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €202.18 | €5.055 |
*price indicative
- RS Stock No.:
- 478-330
- Distrelec Article No.:
- 304-48-965
- Mfr. Part No.:
- 5499913-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | FPC Connector | |
| Number of Contacts | 26 | |
| Contact Material | Brass | |
| Sub Type | Ribbon Cable Connector | |
| Pitch | 300μm | |
| Current | 1A | |
| Mount Type | Board | |
| Termination Type | Bottom | |
| Contact Position | Pin | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Voltage | 250V | |
| Minimum Operating Temperature | 65°C | |
| Series | 5499913-6 | |
| Maximum Operating Temperature | 105°C | |
| Number of Rows | 2 | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Plating | Gold | |
| Housing Material | Polyester | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type FPC Connector | ||
Number of Contacts 26 | ||
Contact Material Brass | ||
Sub Type Ribbon Cable Connector | ||
Pitch 300μm | ||
Current 1A | ||
Mount Type Board | ||
Termination Type Bottom | ||
Contact Position Pin | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Voltage 250V | ||
Minimum Operating Temperature 65°C | ||
Series 5499913-6 | ||
Maximum Operating Temperature 105°C | ||
Number of Rows 2 | ||
Standards/Approvals UL 94 V-0 | ||
Contact Plating Gold | ||
Housing Material Polyester | ||
- COO (Country of Origin):
- CN
The TE Connectivity Wire-to-board connector offers a robust solution for seamless connectivity in compact electronic applications. Designed with a 26-position configuration and a 2.54 mm centreline, it ensures reliable solder connections with its right-angle, through-hole design. Engineered from high-quality materials, this connector is ideal for challenging environments, boasting an impressive operating temperature range. The universal header design facilitates easy integration into various PCB layouts, enhancing overall application versatility. Whether for signal transmission or power delivery, this connector excels in performance, making it a preferred choice for engineers and designers seeking reliability and efficiency.
Designed for through-hole soldering for improved reliability
Features a standard connector profile to fit in diverse applications
Compliant with industry standards, ensuring quality and safety
Utilises gold-plated contact areas for enhanced conductivity
Solder process capability allows for high-temperature soldering
