TE Connectivity, 4-1734 500 μm Pitch 48 Way Right Angle FPC Connector, Surface Mount
- RS Stock No.:
- 479-772
- Distrelec Article No.:
- 304-55-687
- Mfr. Part No.:
- 4-1734592-8
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 2000 units)*
€3,534.86
(exc. VAT)
€4,347.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €3,534.86 | €1.767 |
*price indicative
- RS Stock No.:
- 479-772
- Distrelec Article No.:
- 304-55-687
- Mfr. Part No.:
- 4-1734592-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | FPC Connector | |
| Number of Contacts | 48 | |
| Contact Material | Phosphor Bronze | |
| Pitch | 500μm | |
| Current | 500mA | |
| Mount Type | Board | |
| Termination Type | Surface Mount | |
| Contact Position | Bottom | |
| Orientation | Right Angle | |
| Voltage | 250V | |
| Series | 4-1734 | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | |
| Number of Rows | 1 | |
| Contact Plating | Gold | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type FPC Connector | ||
Number of Contacts 48 | ||
Contact Material Phosphor Bronze | ||
Pitch 500μm | ||
Current 500mA | ||
Mount Type Board | ||
Termination Type Surface Mount | ||
Contact Position Bottom | ||
Orientation Right Angle | ||
Voltage 250V | ||
Series 4-1734 | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | ||
Number of Rows 1 | ||
Contact Plating Gold | ||
Housing Material LCP | ||
- COO (Country of Origin):
- CN
The TE Connectivity FPC Connector 0.5mm pitch B/C, 48P is engineered to deliver superior performance in electronic connectivity solutions. With its right-angle PCB mount orientation, this connector is specifically designed to provide exceptional reliability and efficiency in flexible printed circuit and PCB applications. The high-quality materials used in its construction ensure durability, making it an ideal choice for demanding environments. Integrated with Stuffer actuator type, it supports seamless fusing of multiple components while maintaining a compact form factor. The advanced design features inline contact layout, ensuring optimal signal integrity in critical applications, and its compliance with European regulations demonstrates a commitment to quality and environmental responsibility.
Durable phosphor bronze contact base material enhances longevity
Surface mount termination method simplifies assembly while improving reliability
Natural colour housing for subtle integration into various electronic designs
Designed for use with flexible printed circuits and printed circuit boards
Compact design dimensions cater to space-constrained applications
High operating voltage rating ensures robust performance in demanding scenarios
Tape packaging facilitates efficient inventory management and handling
Low halogen content contributes to reduced environmental impact
