TE Connectivity, 2-1734839-2 500 μm Pitch 22 Way Right Angle Female FPC Connector, Surface Mount
- RS Stock No.:
- 504-742
- Distrelec Article No.:
- 304-48-722
- Mfr. Part No.:
- 2-1734839-2
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 2000 units)*
€2,081.28
(exc. VAT)
€2,559.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €2,081.28 | €1.041 |
*price indicative
- RS Stock No.:
- 504-742
- Distrelec Article No.:
- 304-48-722
- Mfr. Part No.:
- 2-1734839-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 22 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Current | 500mA | |
| Pitch | 500μm | |
| Mount Type | Board | |
| Connector Gender | Female | |
| Termination Type | Surface Mount | |
| Orientation | Right Angle | |
| Voltage | 250V | |
| Series | 2-1734839-2 | |
| Maximum Operating Temperature | 260°C | |
| Contact Gender | Female | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, EU ELV 2000/53/EC | |
| Number of Rows | 1 | |
| Contact Plating | Gold | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 22 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Current 500mA | ||
Pitch 500μm | ||
Mount Type Board | ||
Connector Gender Female | ||
Termination Type Surface Mount | ||
Orientation Right Angle | ||
Voltage 250V | ||
Series 2-1734839-2 | ||
Maximum Operating Temperature 260°C | ||
Contact Gender Female | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, EU ELV 2000/53/EC | ||
Number of Rows 1 | ||
Contact Plating Gold | ||
Housing Material LCP | ||
- COO (Country of Origin):
- CN
The TE Connectivity FPC connector is a high-performance solution designed for precise applications requiring reliable connectivity in compact spaces. With a 0.5mm pitch, this connector expertly facilitates seamless connections between flexible printed circuits and printed circuit boards, ensuring robust performance in various electronic devices. Its right-angle configuration optimises space while providing straightforward installation and integration into existing systems. Crafted from durable materials, this connector not only complies with international safety and environmental directives but also enhances efficiency by offering reliable signal transmission.
Supports surface mount termination for streamlined assembly
Utilises a stuffer actuator type for improved reliability
Natural colour housing ensures neat integration within devices
Constructed from liquid crystal polymer for enhanced durability
Offers compatibility with flexible printed circuits for versatility
Designed for a straightforward board mounting process
Incorporates gold plating for optimal conductivity
Features tape and reel packaging for efficient handling
