TE Connectivity, 2495219 500 μm Pitch 18 Way Right Angle FPC Connector, Surface Mount
- RS Stock No.:
- 725-980
- Mfr. Part No.:
- 1-2495219-8
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 12000 units)*
€11,412.22
(exc. VAT)
€14,037.03
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €11,412.22 | €0.951 |
*price indicative
- RS Stock No.:
- 725-980
- Mfr. Part No.:
- 1-2495219-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 18 | |
| Product Type | FPC Connector | |
| Sub Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Current | 500mA | |
| Pitch | 500μm | |
| Mount Type | Surface | |
| Termination Type | Surface Mount | |
| Contact Position | Bottom | |
| Orientation | Right Angle | |
| Insertion Force | ZIF | |
| Voltage | 50V | |
| Minimum Operating Temperature | -40°C | |
| Series | 2495219 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 94V-0 | |
| Number of Rows | 2 | |
| Contact Plating | Gold Flash | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 18 | ||
Product Type FPC Connector | ||
Sub Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Current 500mA | ||
Pitch 500μm | ||
Mount Type Surface | ||
Termination Type Surface Mount | ||
Contact Position Bottom | ||
Orientation Right Angle | ||
Insertion Force ZIF | ||
Voltage 50V | ||
Minimum Operating Temperature -40°C | ||
Series 2495219 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 94V-0 | ||
Number of Rows 2 | ||
Contact Plating Gold Flash | ||
Housing Material LCP | ||
- COO (Country of Origin):
- CN
The TE Connectivity Ultra Low-Profile Flip Top Flexible Printed Circuit (FPC) Connectors are available in 0.3mm and 0.5mm centerline spacing, these new FPC connectors have been developed with an ultra-thin, ultra-lightweight design to address the challenges of an expanding market that demands smaller centerlines, lower profiles, and lighter interconnect solutions. These interconnects utilize a flip TOP actuator to secure the cable termination and are field terminatable (i.e., require no tooling).
Low profile height
Light weight
High FPC cable retention force
Stuffer actuator improves mating retention
Right angle mount
Bottom contact orientation
Gold flash on contacts
