TE Connectivity, Amp-Latch 2.54 mm Pitch 20 Way Vertical Male Connector Assembly, PCB
- RS Stock No.:
- 785-613
- Mfr. Part No.:
- 2-1761679-7
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 100 units)*
€232.02
(exc. VAT)
€285.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €232.02 | €2.32 |
*price indicative
- RS Stock No.:
- 785-613
- Mfr. Part No.:
- 2-1761679-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 20 | |
| Product Type | Connector Assembly | |
| Sub Type | Wire-to-Board | |
| Contact Material | Phosphor Bronze | |
| Pitch | 2.54mm | |
| Current | 1A | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Termination Type | PCB | |
| Orientation | Vertical | |
| Voltage | 250V | |
| Series | Amp-Latch | |
| Minimum Operating Temperature | -65°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Number of Rows | 2 | |
| Standards/Approvals | RoHS | |
| Contact Plating | Gold | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 20 | ||
Product Type Connector Assembly | ||
Sub Type Wire-to-Board | ||
Contact Material Phosphor Bronze | ||
Pitch 2.54mm | ||
Current 1A | ||
Mount Type PCB | ||
Connector Gender Male | ||
Termination Type PCB | ||
Orientation Vertical | ||
Voltage 250V | ||
Series Amp-Latch | ||
Minimum Operating Temperature -65°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Number of Rows 2 | ||
Standards/Approvals RoHS | ||
Contact Plating Gold | ||
Housing Material PBT | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector is designed for reliable wire to board connections in various applications. It features a low-profile design with 20 positions and a 2.54 mm centreline for effective integration with ribbon cables.
Connector system with 20 positions for streamlined connections
Vertical orientation optimises space and accessibility
Durable body material withstands temperatures up to 105°C
Gold-plated contacts ensure strong, corrosion-resistant connections
Suitable for through-hole solder termination for enhanced longevity
Daisy chain functionality allows for flexible circuit configurations
Related links
- TE Connectivity Solder
- TE Connectivity Through-Hole PCB
- TE Connectivity AMP-LATCH Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity Solder
- TE Connectivity Solder
- TE Connectivity Solder
- TE Connectivity Solder
