TE Connectivity, FFC 1.27 mm Pitch 17 Way Straight Female Housing, Wire & Cable
- RS Stock No.:
- 787-946
- Mfr. Part No.:
- 1-487545-4
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 120 units)*
€176.71
(exc. VAT)
€217.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €176.71 | €1.473 |
*price indicative
- RS Stock No.:
- 787-946
- Mfr. Part No.:
- 1-487545-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Housing | |
| Number of Contacts | 17 | |
| Contact Material | Polyester | |
| Sub Type | Wire-to-Board | |
| Pitch | 1.27mm | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Termination Type | Wire & Cable | |
| Insertion Force | Normal | |
| Orientation | Straight | |
| Voltage | 100V | |
| Minimum Operating Temperature | -55°C | |
| Series | FFC | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Number of Rows | 1 | |
| Standards/Approvals | RoHS | |
| Contact Plating | Gold | |
| Housing Material | Polyester | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Housing | ||
Number of Contacts 17 | ||
Contact Material Polyester | ||
Sub Type Wire-to-Board | ||
Pitch 1.27mm | ||
Mount Type Cable | ||
Connector Gender Female | ||
Termination Type Wire & Cable | ||
Insertion Force Normal | ||
Orientation Straight | ||
Voltage 100V | ||
Minimum Operating Temperature -55°C | ||
Series FFC | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Number of Rows 1 | ||
Standards/Approvals RoHS | ||
Contact Plating Gold | ||
Housing Material Polyester | ||
- COO (Country of Origin):
- TH
The TE Connectivity Connector is a single row receptacle designed for reliable cable-to-board applications, ensuring optimal connectivity in Compact spaces. Its design facilitates seamless integration and robust performance in various electronic configurations.
Constructed from black thermoplastic, offering a flame retardant and 94V-0 rating
Terminates flexible flat conductor cables, enhancing connectivity versatility
Available in multiple positions, providing scalability for diverse applications
Includes an integral latch for positive locking, ensuring dependable connections
