Amphenol ICC, 62684 500 μm Pitch 55 Way Right Angle Female FPC Connector, Solder
- RS Stock No.:
- 796-406
- Mfr. Part No.:
- 62684-5521N0ALF
- Manufacturer:
- Amphenol ICC
Image representative of range
Subtotal (1 reel of 2000 units)*
€1,508.12
(exc. VAT)
€1,854.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,508.12 | €0.754 |
*price indicative
- RS Stock No.:
- 796-406
- Mfr. Part No.:
- 62684-5521N0ALF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | FPC Connector | |
| Number of Contacts | 55 | |
| Contact Material | Phosphor Bronze | |
| Sub Type | Connector | |
| Pitch | 500μm | |
| Current | 500mA | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Contact Position | Top | |
| Termination Type | Solder | |
| Insertion Force | ZIF | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Voltage | 50V | |
| Series | 62684 | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Number of Rows | 1 | |
| Standards/Approvals | UL | |
| Contact Plating | Gold | |
| Housing Material | Thermoplastic | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type FPC Connector | ||
Number of Contacts 55 | ||
Contact Material Phosphor Bronze | ||
Sub Type Connector | ||
Pitch 500μm | ||
Current 500mA | ||
Mount Type Surface | ||
Connector Gender Female | ||
Contact Position Top | ||
Termination Type Solder | ||
Insertion Force ZIF | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Voltage 50V | ||
Series 62684 | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Number of Rows 1 | ||
Standards/Approvals UL | ||
Contact Plating Gold | ||
Housing Material Thermoplastic | ||
- COO (Country of Origin):
- MY
The Amphenol ICC connector is a robust solution is designed for reliable electrical connections in demanding environments. Its construction ensures durability while maintaining excellent performance standards in various applications.
Designed to withstand rigorous environmental conditions
Features a high degree of resistance to moisture and dust
Manufactured to meet strict industry specifications
Ensures a secure connection to enhance circuit integrity
