Aratas, XF2M 500 μm Pitch 8 Way Vertical Connector, Solder
- RS Stock No.:
- 877-801
- Mfr. Part No.:
- XF2M08151A
- Manufacturer:
- Aratas
Image representative of range
Get a bulk buy discount
Add 5 more to save 8%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€19.79
(exc. VAT)
€24.34
(inc. VAT)
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €19.79 | €1.979 | - |
| 5 + | €18.20 | €1.82 | 8% |
*price indicative
- RS Stock No.:
- 877-801
- Mfr. Part No.:
- XF2M08151A
- Manufacturer:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Product Type | Connector | |
| Number of Contacts | 8 | |
| Contact Material | Copper Alloy | |
| Sub Type | FPC Connector | |
| Pitch | 500μm | |
| Current | 500mA | |
| Mount Type | Surface Mount | |
| Termination Type | Solder | |
| Orientation | Vertical | |
| Voltage | 50V ac, 50V ac | |
| Series | XF2M | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Housing Material | Liquid Crystal Polymer | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Product Type Connector | ||
Number of Contacts 8 | ||
Contact Material Copper Alloy | ||
Sub Type FPC Connector | ||
Pitch 500μm | ||
Current 500mA | ||
Mount Type Surface Mount | ||
Termination Type Solder | ||
Orientation Vertical | ||
Voltage 50V ac, 50V ac | ||
Series XF2M | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Housing Material Liquid Crystal Polymer | ||
- COO (Country of Origin):
- CN
The Omron rotary backlock connector facilitates improved insertion of cables, ensuring a secure connection with a reliable locking mechanism. This connector is Ideal for applications requiring precision and high reliability in electrical connectivity.
Dual contact design offers flexible layout options
Low profile surface mount structure saves critical vertical space
Halogen Free
