Aratas, XF3M 500 μm Pitch 60 Way Vertical Connector, Solder

Image representative of range

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

€3.86

(exc. VAT)

€4.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€3.86-
10 - 24€3.558%
25 +€3.2017%

*price indicative

RS Stock No.:
877-810
Mfr. Part No.:
XF3M60151B
Manufacturer:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Product Type

Connector

Number of Contacts

60

Sub Type

FPC Connector

Contact Material

Copper Alloy

Current

500mA

Pitch

500μm

Mount Type

Surface Mount

Termination Type

Solder

Orientation

Vertical

Voltage

50V ac, 50V ac

Minimum Operating Temperature

-30°C

Series

XF3M

Maximum Operating Temperature

85°C

Number of Rows

1

Standards/Approvals

No

Contact Plating

Gold

Housing Material

Liquid Crystal Polymer

COO (Country of Origin):
CN
The Omron rotary backlock connector facilitates improved insertion of cables, ensuring a secure connection with a reliable locking mechanism. This connector is Ideal for applications requiring precision and high reliability in electrical connectivity.

Dual contact design offers flexible layout options

Low profile surface mount structure saves critical vertical space

Halogen Free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy