Wurth Elektronik, WR-FPC 500 μm Pitch 12 Way Horizontal Male FPC Connector, ZIF Bottom Contact

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
122-5105
Mfr. Part No.:
687112149022
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

12

Product Type

FPC Connector

Sub Type

FPC

Contact Material

Phosphor Bronze

Pitch

500μm

Current

500mA

Mount Type

Surface

Connector Gender

Male

Termination Type

ZIF Bottom Contact

Contact Position

Bottom

Insertion Force

ZIF

Orientation

Horizontal

Locking Mechanism

Yes

Voltage

50V ac, 50V ac

Minimum Operating Temperature

-40°C

Series

WR-FPC

Contact Gender

Female

Maximum Operating Temperature

105°C

Number of Rows

1

Standards/Approvals

No

Contact Plating

Tin over Nickel

Housing Material

Polyamide

COO (Country of Origin):
CN

Wurth WR-FPC 0.50mm FPC ZIF Connectors, Bottom Contact with Hinged Actuator


WR-FPC 0.5 mm SMT FPC ZIF connectors with a bottom contact configuration and hinged flip-lock actuator. These 0.5mm FPC ZIF connectors have a low profile, lightweight, space saving design and meet the increasing demand for high density, secure connections in a wide range of miniaturised electronic applications. A mating connector is not required with these FPC SMT ZIF connectors, the cable is inserted directly into the connector providing a cost effective one connector wire to board solution. These WR-FPC 0.5 mm FPC connectors feature a flip-lock hinge type actuator which secures the connection between the FFC/FPC and the connector terminals. A solder retention feature helps to secure the connector to the PCB during the soldering process. Typical applications for these 0.5mm FPC ZIF connectors include applications where a connection to a small display or keyboard is required.

Wurth 0.5mm FPC Connectors and Jumper Cables


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy