Wurth Elektronik, WR-FPC 1 mm Pitch 15 Way Horizontal Female FPC Connector, ZIF Bottom Contact
- RS Stock No.:
- 122-5130
- Mfr. Part No.:
- 686115148922
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 50 more to save €4.20
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€7.48
(exc. VAT)
€9.20
(inc. VAT)
Temporarily out of stock
- 10 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | €1.496 | €7.48 | - |
| 50 - 245 | €1.412 | €7.06 | €4.20 |
| 250 - 495 | €1.266 | €6.33 | €57.50 |
| 500 - 995 | €1.194 | €5.97 | €151.00 |
| 1000 + | €1.03 | €5.15 | €466.00 |
*price indicative
- RS Stock No.:
- 122-5130
- Mfr. Part No.:
- 686115148922
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 15 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Pitch | 1mm | |
| Current | 1A | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Contact Position | Bottom | |
| Termination Type | ZIF Bottom Contact | |
| Orientation | Horizontal | |
| Locking Mechanism | Yes | |
| Voltage | 100V ac, 100V ac | |
| Series | WR-FPC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| Contact Plating | Tin over Nickel | |
| Housing Material | Polyamide 6T | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 15 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Pitch 1mm | ||
Current 1A | ||
Mount Type Surface | ||
Connector Gender Female | ||
Contact Position Bottom | ||
Termination Type ZIF Bottom Contact | ||
Orientation Horizontal | ||
Locking Mechanism Yes | ||
Voltage 100V ac, 100V ac | ||
Series WR-FPC | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
Contact Plating Tin over Nickel | ||
Housing Material Polyamide 6T | ||
- COO (Country of Origin):
- CN
Wurth WR-FPC 1.0mm FPC ZIF Connectors, Bottom Contact with Hinged Actuator
WR-FPC 1.0 mm SMT FPC ZIF connectors with a bottom contact configuration and hinged flip-lock actuator. These 1.0 mm FPC ZIF connectors have a low profile, lightweight, space saving design and meet the increasing demand for high density, secure connections in a wide range of miniaturised electronic applications. A mating connector is not required with these FPC SMT ZIF connectors, the cable is inserted directly into the connector providing a cost effective one connector wire to board solution. These WR-FPC 1.0 mm FPC connectors feature a flip-lock hinge type actuator which secures the connection between the FFC/FPC and the connector terminals. A solder retention feature helps to secure the connector to the PCB during the soldering process. Typical applications for these 1.0 mm FPC ZIF connectors include applications where a connection to a small display or keyboard is required.
