Wurth Elektronik, WR-FPC 1 mm Pitch 28 Way Horizontal Female FPC Connector, Solder

Get a bulk buy discount

Add 50 more to save €5.80

View bulk pricing options

Subtotal (1 tape of 5 units)*

€10.08

(exc. VAT)

€12.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
5 - 45€2.016€10.08-
50 - 245€1.90€9.50€5.80
250 - 495€1.712€8.56€76.00
500 - 995€1.596€7.98€210.00
1000 +€1.384€6.92€632.00

*price indicative

Packaging Options:
RS Stock No.:
122-5137
Mfr. Part No.:
686128148922
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

28

Product Type

FPC Connector

Sub Type

FPC

Contact Material

Phosphor Bronze

Pitch

1mm

Current

1A

Mount Type

Surface

Connector Gender

Female

Termination Type

Solder

Contact Position

Bottom

Orientation

Horizontal

Insertion Force

ZIF

Locking Mechanism

Yes

Voltage

100V ac, 100V ac

Series

WR-FPC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Gender

Female

Number of Rows

1

Standards/Approvals

No

Contact Plating

Tin over Nickel

Housing Material

Polyamide

COO (Country of Origin):
CN

Wurth WR-FPC 1.0mm FPC ZIF Connectors, Bottom Contact with Hinged Actuator


WR-FPC 1.0 mm SMT FPC ZIF connectors with a bottom contact configuration and hinged flip-lock actuator. These 1.0 mm FPC ZIF connectors have a low profile, lightweight, space saving design and meet the increasing demand for high density, secure connections in a wide range of miniaturised electronic applications. A mating connector is not required with these FPC SMT ZIF connectors, the cable is inserted directly into the connector providing a cost effective one connector wire to board solution. These WR-FPC 1.0 mm FPC connectors feature a flip-lock hinge type actuator which secures the connection between the FFC/FPC and the connector terminals. A solder retention feature helps to secure the connector to the PCB during the soldering process. Typical applications for these 1.0 mm FPC ZIF connectors include applications where a connection to a small display or keyboard is required.

Wurth 1.0mm FPC Connectors and Jumper Cables


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy