Hirose, FH33 1 mm Pitch 4 Way Straight Female FPC Connector, Solder

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€11.65

(exc. VAT)

€14.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 155 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20€2.33€11.65
25 - 95€1.89€9.45
100 - 245€1.798€8.99
250 +€1.638€8.19

*price indicative

Packaging Options:
RS Stock No.:
136-2421
Mfr. Part No.:
FH33-4S-1SH(99)
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Product Type

FPC Connector

Number of Contacts

4

Contact Material

Phosphor Bronze

Sub Type

FPC

Current

500mA

Pitch

1mm

Mount Type

Surface

Connector Gender

Female

Contact Position

Bottom

Termination Type

Solder

Insertion Force

ZIF

Orientation

Straight

Locking Mechanism

Yes

Voltage

50V ac

Series

FH33

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Contact Gender

Female

Standards/Approvals

No

Number of Rows

1

Contact Plating

Gold

Housing Material

Polyamide

Hirose FH33 Series 0.5 mm and 1.0 mm FPC/FFC Connectors


FH26 ZIF (zero insertion force) FPC/FFC connectors with a Compact design and a low profile height of 1.2 mm. The mounting depth of these FH33 ZIF FPC connectors is just 2.5 mm offering a reduced footprint and significant PCB space saving. A one-touch ZIF rotating actuator allows easy and accurate insertion and secure retention of the FPC. When the actuator is fully closed, it produces a tactile click to confirm it is firmly locked in place. The bottom of these FPC/FFC connectors is solid and the contacts are not exposed allowing the connector to be mounted over conductive traces on the PCB

Features and Benefits


• Low profile 1.25 mm height

• Narrow width of just 2.5 mm for PCB saving

• Rotating one-touch actuator for easy FPC/FFC insertion and secure retention

• Tactile click confirms full closure of actuator

• Accept a standard 0.3 mm thick FPC.

Applications


These FH33 FPC/FFC connectors are Ideal for use in miniaturized portable equipment and personal mobile devices.

0.5mm FPC/FFC - Hirose


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy